Skip to Header Skip to Main Content Skip to Footer
Often used in air conditioning and ventilation systems, our range of air velocity testers are designed to measure the speed or flow of air, calculate flow rate and perform statistical calculations. Many of the testers that we hold in stock are also capable of measuring additional parameters, for example pressure, temperature and humidity. We stock air velocity testers from all the leading manufacturers, including Testo, Extech Instruments, Beha-Amprobe and PeakTech.
Manufacturer
Product Status
Battery Type Min 1x 9 V 1x AAA 1x CR2032 2x AAA 3x AA 3x AAA 4x AA 4x AAA 6x AA 6x AAA Max 1x 9 V 1x AAA 1x CR2032 2x AAA 3x AA 3x AAA 4x AA 4x AAA 6x AA 6x AAA
Other Measuring Ranges Min 1.0 ... 54.3 knots Absolute Pressure: 700 ... 1100 hPa Air Pressure: ±4000 Pascal Beaufort Force: 1 ... 17 BF Beaufort Scale: 0 ... 12 Levels Dew Point: -20 ... 60 °C Dew Point: -30 ... 60 °C Dew Point: 32 ... 122 °F Differential Pressure: -120 ... 120 Pa Differential Pressure Measuring Range: -150 ... 150 hPa Light: 0 ... 2200 Lux Memory: 20000 K Data Records using 2G SD Card Memory: 20 M Data Records Using 2G SD Card Sound Level: 35 ... 130 dB Temperature - NTC: -40 ... 150 °C Thermocouple K: 100 ... 1372 °C Thermocouple K: -99.9 ... 99.9 °C Thermometer: -148 ... 2372 °F Wet Bulb: -20 ... 60 °C Wet Bulb: -30 ... 50 °C Wind Speed: 1.8 ... 100.6 km/h Max 1.0 ... 54.3 knots Absolute Pressure: 700 ... 1100 hPa Air Pressure: ±4000 Pascal Beaufort Force: 1 ... 17 BF Beaufort Scale: 0 ... 12 Levels Dew Point: -20 ... 60 °C Dew Point: -30 ... 60 °C Dew Point: 32 ... 122 °F Differential Pressure: -120 ... 120 Pa Differential Pressure Measuring Range: -150 ... 150 hPa Light: 0 ... 2200 Lux Memory: 20000 K Data Records using 2G SD Card Memory: 20 M Data Records Using 2G SD Card Sound Level: 35 ... 130 dB Temperature - NTC: -40 ... 150 °C Thermocouple K: 100 ... 1372 °C Thermocouple K: -99.9 ... 99.9 °C Thermometer: -148 ... 2372 °F Wet Bulb: -20 ... 60 °C Wet Bulb: -30 ... 50 °C Wind Speed: 1.8 ... 100.6 km/h
Display Type
Air Flow Rate Min 0 ... 1907000 CFM 0 ... 999900 CFM 0 ... 999900 m³/min 0 ... 99990 m³/h 0 ... 999999 m³/min 0 ... 99999 CFM 0 ... 99999 m³/h 0 ... 9999 m³/min 0.5 ... 28 m/s 40 ... 4000 m³/h Max 0 ... 1907000 CFM 0 ... 999900 CFM 0 ... 999900 m³/min 0 ... 99990 m³/h 0 ... 999999 m³/min 0 ... 99999 CFM 0 ... 99999 m³/h 0 ... 9999 m³/min 0.5 ... 28 m/s 40 ... 4000 m³/h
Air Velocity Max. Min 10 m/s 20 m/s 25 m/s 30 m/s 40 m/s 80 m/s Max 10 m/s 20 m/s 25 m/s 30 m/s 40 m/s 80 m/s
Air Velocity Min. Min 0 m/s 0.01 m/s 0.1 m/s 0.3 m/s 0.4 m/s 0.6 m/s 1 m/s 1.1 m/s Max 0 m/s 0.01 m/s 0.1 m/s 0.3 m/s 0.4 m/s 0.6 m/s 1 m/s 1.1 m/s
Air Velocity Resolution Min 0.001 m/s 0.01 m/s 0.1 m/s 1 ft/min 20 ft/min Max 0.001 m/s 0.01 m/s 0.1 m/s 1 ft/min 20 ft/min
Battery Life Min 10 h 12 h 15 h 20 h 35 h 40 h 50 h 60 h 80 h 100 h 120 h 130 h 280 h Max 10 h 12 h 15 h 20 h 35 h 40 h 50 h 60 h 80 h 100 h 120 h 130 h 280 h
Temperature Measuring Range Max. Min 45 °C 50 °C 60 °C 70 °C 260 °C 1370 °C Max 45 °C 50 °C 60 °C 70 °C 260 °C 1370 °C
Temperature Measuring Range Min. Min -200 °C -50 °C -30 °C -20 °C -18 °C -10 °C 0 °C Max -200 °C -50 °C -30 °C -20 °C -18 °C -10 °C 0 °C
Temperature Resolution Min 0.1 °C 0.5 °C Max 0.1 °C 0.5 °C