Skip to Header Skip to Main Content Skip to Footer
At Distrelec, our range of contacts and crimp contacts is unbeatable. We stock contacts from all of the major manufacturers including TE Connectivity, Souriau by Eaton, RND Connect and more.
Manufacturer
Product Status
Suitable for Min 423/425/581/680/682/696/723 Series Connector 516 Series Connector 516 Series Rack & Panel Mount Connector 692/693/696 Series Connector 696 Series Connector 8291 Series Connector AHD Series Connector AMPMODU Board-to-Board Connector AMPMODU Wire-to-Board Connector AMP M Series Connector AMP M Wire & Cable Connector A Series Connector CMC, CMPC, CPC, Drawer, G Series, M Series Connectors Commercial MATE-N-LOK Connector Commercial MATE-N-LOK housings CPC Connectors DF11 Series Connector DIN 41612 Type C Connector DIN 41612 Type-F Connector DIN 41612 Type M Connector DIN 41612 Type-M Connector Dubox Board-to-Board Connector Dubox Wire-to-Board Connector DuraMate Series Connector EH Series Connector EI Series Wire-to-Board Connector FFC Series Connector G Series Connectors L Series Connector MATE-N-LOK Connector Minimodul Connector Minitek Series Connector Mini-Universal MATE-N-LOK Connector M Series Connectors PA Family Series Connector PHD Series Connector Photovoltaic Plug-In Connector PH Series Connector PIDG FASTON Series Connector Pin Cap Housing Push Pull Power Connector RC/RM Series Connector SC/SM Series Connector Standard Universal MATE-N-LOK Socket Type III+ Power Connector Type III+ Wire & Cable Connector UMNL II Connector Universal MATE-N-LOK Connector Universal MATE-N-LOK Plug or Socket Housing Universal MATE-N-LOK Sealed Connector VAL-U-LOK Wire-to-Board & Wire-to-Wire Connector VAL-U-LOK Wire-to-Wire Connector VDE Connectors VH Series Connector VL Series Connector Wire-to-Wire Connector WM4 C Series Photovoltaic Connector WR-MPC3 Series Female Receptacle WR-MPC4 Series Female Receptacle WR-MPC4 Series Socket Receptacle WR-MPC5 5.7mm Housings XA Series Connector XH Series Connector XH Series Housing ZH Series Connector Max 423/425/581/680/682/696/723 Series Connector 516 Series Connector 516 Series Rack & Panel Mount Connector 692/693/696 Series Connector 696 Series Connector 8291 Series Connector AHD Series Connector AMPMODU Board-to-Board Connector AMPMODU Wire-to-Board Connector AMP M Series Connector AMP M Wire & Cable Connector A Series Connector CMC, CMPC, CPC, Drawer, G Series, M Series Connectors Commercial MATE-N-LOK Connector Commercial MATE-N-LOK housings CPC Connectors DF11 Series Connector DIN 41612 Type C Connector DIN 41612 Type-F Connector DIN 41612 Type M Connector DIN 41612 Type-M Connector Dubox Board-to-Board Connector Dubox Wire-to-Board Connector DuraMate Series Connector EH Series Connector EI Series Wire-to-Board Connector FFC Series Connector G Series Connectors L Series Connector MATE-N-LOK Connector Minimodul Connector Minitek Series Connector Mini-Universal MATE-N-LOK Connector M Series Connectors PA Family Series Connector PHD Series Connector Photovoltaic Plug-In Connector PH Series Connector PIDG FASTON Series Connector Pin Cap Housing Push Pull Power Connector RC/RM Series Connector SC/SM Series Connector Standard Universal MATE-N-LOK Socket Type III+ Power Connector Type III+ Wire & Cable Connector UMNL II Connector Universal MATE-N-LOK Connector Universal MATE-N-LOK Plug or Socket Housing Universal MATE-N-LOK Sealed Connector VAL-U-LOK Wire-to-Board & Wire-to-Wire Connector VAL-U-LOK Wire-to-Wire Connector VDE Connectors VH Series Connector VL Series Connector Wire-to-Wire Connector WM4 C Series Photovoltaic Connector WR-MPC3 Series Female Receptacle WR-MPC4 Series Female Receptacle WR-MPC4 Series Socket Receptacle WR-MPC5 5.7mm Housings XA Series Connector XH Series Connector XH Series Housing ZH Series Connector
Termination Type
Current Rating Min 1 A 2 A 3 A 5 A 7 A 7.5 A 8.5 A 9 A 9.5 A 10 A 11.2 A 13 A 15 A 17 A 19 A 20 A 23 A 25 A 26 A 32 A 35 A 44 A 45 A 50 A 100 A 120 A 150 A 175 A Max 1 A 2 A 3 A 5 A 7 A 7.5 A 8.5 A 9 A 9.5 A 10 A 11.2 A 13 A 15 A 17 A 19 A 20 A 23 A 25 A 26 A 32 A 35 A 44 A 45 A 50 A 100 A 120 A 150 A 175 A
Gender
Wire Size mm2 Max. Min 0.08 mm² 0.13 mm² 0.14 mm² 0.15 mm² 0.2 mm² 0.22 mm² 0.24 mm² 0.25 mm² 0.32 mm² 0.33 mm² 0.34 mm² 0.4 mm² 0.5 mm² 0.52 mm² 0.6 mm² 0.75 mm² 0.82 mm² 0.9 mm² 1 mm² 1.31 mm² 1.4 mm² 1.5 mm² 2 mm² 2.08 mm² 2.5 mm² 2.62 mm² 3.3 mm² 4 mm² 5.26 mm² 6 mm² 10 mm² 16 mm² 25 mm² 35 mm² 50 mm² Max 0.08 mm² 0.13 mm² 0.14 mm² 0.15 mm² 0.2 mm² 0.22 mm² 0.24 mm² 0.25 mm² 0.32 mm² 0.33 mm² 0.34 mm² 0.4 mm² 0.5 mm² 0.52 mm² 0.6 mm² 0.75 mm² 0.82 mm² 0.9 mm² 1 mm² 1.31 mm² 1.4 mm² 1.5 mm² 2 mm² 2.08 mm² 2.5 mm² 2.62 mm² 3.3 mm² 4 mm² 5.26 mm² 6 mm² 10 mm² 16 mm² 25 mm² 35 mm² 50 mm²
Contact Material
Contact Plating
Wire Size AWG Max. Min 1 AWG 2 AWG 4 AWG 6 AWG 8 AWG 10 AWG 12 AWG 13 AWG 14 AWG 16 AWG 17 AWG 18 AWG 20 AWG 22 AWG 23 AWG 24 AWG 26 AWG 28 AWG Max 1 AWG 2 AWG 4 AWG 6 AWG 8 AWG 10 AWG 12 AWG 13 AWG 14 AWG 16 AWG 17 AWG 18 AWG 20 AWG 22 AWG 23 AWG 24 AWG 26 AWG 28 AWG
Wire Size AWG Min. Min 8 AWG 12 AWG 14 AWG 16 AWG 17 AWG 18 AWG 20 AWG 22 AWG 24 AWG 26 AWG 28 AWG 30 AWG 32 AWG Max 8 AWG 12 AWG 14 AWG 16 AWG 17 AWG 18 AWG 20 AWG 22 AWG 24 AWG 26 AWG 28 AWG 30 AWG 32 AWG
Wire Size mm2 Min. Min 0.03 mm² 0.05 mm² 0.08 mm² 0.09 mm² 0.1 mm² 0.12 mm² 0.13 mm² 0.14 mm² 0.2 mm² 0.25 mm² 0.3 mm² 0.32 mm² 0.35 mm² 0.5 mm² 0.52 mm² 0.75 mm² 0.8 mm² 0.82 mm² 1 mm² 1.31 mm² 1.5 mm² 2 mm² 2.08 mm² 2.5 mm² 3.3 mm² 4 mm² 10 mm² Max 0.03 mm² 0.05 mm² 0.08 mm² 0.09 mm² 0.1 mm² 0.12 mm² 0.13 mm² 0.14 mm² 0.2 mm² 0.25 mm² 0.3 mm² 0.32 mm² 0.35 mm² 0.5 mm² 0.52 mm² 0.75 mm² 0.8 mm² 0.82 mm² 1 mm² 1.31 mm² 1.5 mm² 2 mm² 2.08 mm² 2.5 mm² 3.3 mm² 4 mm² 10 mm²