1 min order
Dry Lubricant Spray 500ml White32602-AAX XXX
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- PTFE-based glide and dry lubricant
- DRY LUBE is grease, oil and silicone-free, dries quickly
- The PTFE film is material compatible, water-repellent and temperature-resistant up to +260°C
- DRY LUBE is an ideal gliding agent on metal, plastic, paper, rubber or high-temperature-resistant non-stick material
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
- H315:Causes skin irritation
- H336:May cause drowsiness or dizziness
- H411:Toxic to aquatic life with long lasting effects
Supplemental Hazard Information
- EUH066:Repeated exposure may cause skin dryness or cracking.
Article Information
Previous Article Number
Additional information
Country of origin Belgium (BE)
Manufacturer CRC
Gross weight (incl. package) 408 Gram
Dimensions (incl. package) 70 x 65 x 232 MM
Customs number 3403990000
UNSPSC (v5.03) 44102904
EAN 5412386062643