Humidity and Temperature USB Datalogger
The RHT10 datalogs Humidity and Temperature readings (up to 16,000 each) with user programmable sample rates from 2 seconds up to 24 hours for days, weeks and months. USB interface for easy setup and download. Dew Point indication via the included Windows software. User-programmable High/Low alarm thresholds for RH and temperature. Complete with 3.6-Volt Lithium battery, protective USB cap, mounting bracket, and Windows compatible software for analysis.
Features:
- Datalogs 32,000 readings (16,000 for each parameter: Humidity/Temperature)
- Dew point indication via Windows® software (included)
- RHT10-SW optional software to calculate Grains per Pound (grams per kilogram) to 1120GPP (160g/kg)
- Selectable data sampling rate: 2s, 5s, 10s, 30s, 1m, 5m, 10m, 30m, 1hr, 2hr, 3hr, 6hr, 12hr, 24hr
- User-programmable alarm thresholds for RH and Temperature
- Status Indication via Red/Yellow LED and Green LED
- Long battery life (approx. 1 year)
- Complete with 3.6V Lithium battery and Windows® 98, 2000, XP, Vista, 7, 8 and 10 compatible analysis software
RHT10-P |