The fourth generation of the high-performance QUINT POWER power supplies ensures superior system availability by means of new functions. Signaling thresholds and characteristic curves can be individually adjusted via the NFC interface. The unique SFB technology and preventive function monitoring of the new power supply increase the availability of your application.
Your advantages
SFB technology
- Selectively trips standard circuit breakers; loads that are connected in parallel continue working
- Reports critical operating states before errors occur
- Adjustable signaling thresholds and characteristic curves maximize system availability
- Easy system extension with static boost with sustained power of up to 125%
- Reliable starting of heavy loads with dynamic boost with up to 200% power for 5 s
- Due to integrated gas-filled surge arrester
- More than 20 ms mains buffering time
- Thanks to high MTBF > 500,000 h
- Metal housing and wide temperature range from -40°C to +70°C
- Thanks to the wide range input and international approval package