Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Compact Cylinder, Double Acting, 5mm, Bore Size 20mm M5ADN-S-20-5-I-P
EUR 35,15 (exc. VAT)
EUR 41,83 (incl. VAT)

ADN-S-20-5-I-P - Compact Cylinder, Double Acting, 5mm, Bore Size 20mm M5, Festo

Distrelec Article Number: 302-82-659
Manufacturer Part Number: ADN-S-20-5-I-P
Alias 8076323
Compact Cylinder, Double Acting, 5mm, Bore Size 20mm M5

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 41,83

(incl. VAT)

EUR 35,15

(exc. VAT)
1 +
EUR  35,15
5 +
EUR  33,97
10 +
EUR  32,01
1 min order
Product specifications
Compact Cylinder 
20 mm
Double Acting 
5 mm
0.6 bar

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Festo
Gross weight (incl. package) 62 Gram
Dimensions (incl. package) 40 x 35 x 35 MM
Customs number 8412310090
UNSPSC (v5.03) 31251503