EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

19" Desktop Enclosure, Rack Mount, 1U, Aluminium, 422x44x711mmRM1U1928VBK

RM1U1928VBK - 19" Desktop Enclosure, Rack Mount, 1U, Aluminium, 422x44x711mm

  302-66-721
  RM1U1928VBK
2287437
 :Hammond

19" Desktop Enclosure, Rack Mount, 1U, Aluminium, 422x44x711mm

 

RM1U1928VBK - 19" Desktop Enclosure, Rack Mount, 1U, Aluminium, 422x44x711mm

  302-66-721
  RM1U1928VBK
2287437
 :Hammond

 
Rack Mount 
1 
Black 
422 mm
Aluminium 

 

 

 

 
 
   

 

  Canada (CA)
  3405 Gram
  711 x 422 x 44 MM
  8538909999
  24102001