1 min order
1.44" TFT LCD Display2088
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The 1.44" display has 128 x128 color pixels. Unlike the low cost "Nokia 6110" and similar LCD displays, which are CSTN type and thus have poor color and slow refresh, this display is a true TFT! The TFT driver (ST7735R) can display full 16-bit color using our library code.
- Resolution 128 x 128px
Previous Article Number
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 110 x 50 x 20 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628