Price per piece

EUR  39,30

(exc. VAT)
1 +
EUR  65,50
EUR  39,30
(save 40%)
Promotion valid until 30.05.2019
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

TRMS
AC: 1.5 ... 200 A
AC: 1.3 ... 1000 V
DC: 2.1 ... 1000, -0.7 ... 1000 V
10 kOhm
16 mm
Diode: 0.4 ... 0.8 V
Auto
LCD
2x AAA, 1.5V
CAT IV 600 V

Select attributes and click search to find other products that match your specification

AC/DC Voltage, AC Current, Resistor, Diode
| Print this page
Report an error

Product details

  • Article information

    Article description
    • 9999 count large scale LCD display with backlit
    • AC current measuring capability up to 100A
    • Automatically detect ACA witch AC True RMS reading mode
    • VoltSense feature (none contact voltage detecting)
    • Easy to replace battery
    Previous Article Number: 291633
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin Taiwan (TW)
    Manufacturer RND Lab
    Gross weight (incl. package) 350.0 Gram
    Dimensions (incl. package) 280 x 110 x 65 MM
    Customs number 9030310090
    UNSPSC (v5.03) 41113601
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice