Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
AC/DC Converter 3W 5V 600mARAC03-05SER/277
RAC03-05SER/277 - AC/DC Converter 3W 5V 600mA, Recom
300-30-604
RAC03-05SER/277

AC/DC Converter 3W 5V 600mA

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
5 V
600 mA
Fixed 
3 W
Series:RAC03-SER/277 Series
Standards Met:CEEN 55024EN 60950-1UL 60950-1EN 60335-1CAN/CSA C22.2 No. 60950-1-07

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Regulated AC/DC Converter
  • Round flat shape
  • 40mW max. No Load Power Consumption
  • Isolated Output 3kVAC / 1 min
  • SCP, OVP Protection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Recom
Gross weight (incl. package) 79 
Dimensions (incl. package) 80 x 65 x 65 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004