Price per piece

EUR  17,35

(exc. VAT)
1 +
EUR  17,35
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Development Tools
256 KB
Flash
GPIO
I²C
SPI
USB
5 V
51 mm
22.8 mm
7.3 mm
4.7 g

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    The Adafruit Feather are a complete line of development boards from Adafruit that are both standalone and stackable. They're able to be powered by lipo batteries for on-the-go use or by their micro-USB plugs for stationary projects. Feathers are flexible, portable, and as light as their namesake.

  • Article information

    Article description

    This Feather is specifically designed for use with CircuitPython! CircuitPython is our beginner-oriented flavor of MicroPython - and as the name hints at, its a small but full-featured version of the popular Python programming language specifically for use with circuitry and electronics.

    Previous Article Number: 324999
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin United States (US)
    Manufacturer Adafruit
    Gross weight (incl. package) 9.0 Gram
    Dimensions (incl. package) 60 x 35 x 15 MM
    Customs number 8473302000
    UNSPSC (v5.03) 32101703
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice