Business
Private
EURexc. VAT
Adhesive Lubricant Spray 500ml Blue32697-AA

32697-AA - Adhesive Lubricant Spray 500ml Blue, CRC

303-08-510
32697-AA

Adhesive Lubricant Spray 500ml Blue

Image is for illustrative purposes only. Please refer to product description.

32697-AA - Adhesive Lubricant Spray 500ml Blue, CRC

303-08-510
32697-AA

Product specifications
Liquified Gas 
Blue 
500 ml
Aerosol 
Corrosion Protection 
Lubricant 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Versatile adhesive lubricant; capable of creeping, forms a firm bond, transparent, water and temperature resistant
  • Creeps upon spraying, penetrates lubrication points
  • After a short time, a well-bonded and water resistant lubricating film is created for long-lasting effectiveness
  • Bluish/transparent, O-ring safe
  • Temperature range -35...+200 °C

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Belgium (BE)
Manufacturer CRC
Gross weight (incl. package) 415 Gram
Dimensions (incl. package) 240 x 65 x 65 MM
Customs number 3814009099
UNSPSC (v5.03) 44102904
EAN 5412386063107