Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Adjustable Foot, 1.5t, Tilt 10°, 75mm, Stainless SteelA080/014

A080/014 - Adjustable Foot, 1.5t, Tilt 10°, 75mm, Stainless Steel

304-68-700
A080/014
Manufacturer:Nu-Tech Engineering

New to us
Adjustable Foot, 1.5t, Tilt 10°, 75mm, Stainless Steel

Image is for illustrative purposes only. Please refer to product description.

A080/014 - Adjustable Foot, 1.5t, Tilt 10°, 75mm, Stainless Steel

304-68-700
A080/014
Manufacturer:Nu-Tech Engineering

Product specifications
75 mm
Stainless Steel 
Silver 
55 mm
M12 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Gross weight (incl. package) 266 Gram
Dimensions (incl. package) 275 x 122 x 86 MM
Customs number 7326909890
UNSPSC (v5.03) 31161816