Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Adjustable Heavy Duty Fixed Rack Mount Shelf, 700mm, BlackADJSHELFHD

ADJSHELFHD - Adjustable Heavy Duty Fixed Rack Mount Shelf, 700mm, Black, Startech.com

Distrelec Article Number: 302-31-132
Manufacturer Part Number: ADJSHELFHD
Adjustable Heavy Duty Fixed Rack Mount Shelf, 700mm, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
700 mm
450 mm
44 mm
1 
Steel 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Startech.com
Gross weight (incl. package) 6750 Gram
Dimensions (incl. package) 770 x 534 x 85 MM
Customs number 8473308000
UNSPSC (v5.03) 24102004
EAN 65030848145