Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Adjustable Mounting Depth Rack Mount Shelf, 974mm, BlackADJSHELF
ADJSHELF - Adjustable Mounting Depth Rack Mount Shelf, 974mm, Black, StarTech.com
302-31-131
ADJSHELF

Adjustable Mounting Depth Rack Mount Shelf, 974mm, Black

Image is for illustrative purposes only. Please refer to product description.

Product specifications
974 mm
445 mm
40 mm
1 
Steel 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Canada (CA)
Manufacturer StarTech.com
Gross weight (incl. package) 5537 Gram
Dimensions (incl. package) 730 x 520 x 65 MM
Customs number 8473308000
UNSPSC (v5.03) 24102004
EAN 65030826358