Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Aerial, -3 dBi, Female FME, Direct MountHX70/M-FME
HX70/M-FME - Aerial, -3 dBi, Female FME, Direct Mount, Procom
178-08-371
HX70/M-FME

No longer available. View product category

Aerial, -3 dBi, Female FME, Direct Mount

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
-3 dBi 
Direct Mount 
420 ... 450 MHz 
Female FME 
50 Ohm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Note: complete order consists of aerial + adapter

Family Information

  • Rubber aerials for portable communication devices VHF/UHF and GSM modules Frequency range 144-470 MHz and GSM 900/1800 MHz
  • Equipped with FME connector (male)
  • Adjusted with BNC/TNC adapter to respective device type (the pictures show aerial with mounted adapter)
  • Impedance: 50 Ohm

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more

Additional information

Country of origin Denmark (DK)
Manufacturer Procom
Gross weight (incl. package) 29 Gram
Dimensions (incl. package) 102 x 102 x 15 MM
Customs number 8529103000
UNSPSC (v5.03) 43221723