Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Air Impact Wrench 540Nm Square 190mm7398379

7398379 - Air Impact Wrench 540Nm Square 190mm, RS PRO

Distrelec Article Number: 303-95-371
Manufacturer Part Number: 7398379
New to us
Air Impact Wrench 540Nm Square 190mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1/2" 
Square 
190 mm
540 Nm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 2400 Gram
Dimensions (incl. package) 222 x 221 x 75 MM
Customs number 8467119000
UNSPSC (v5.03) 27111707
EAN 5056070938069