Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electrolytic Capacitor 10000uF, 5.5A, 63V, -10 ... 30 %LFB10306335066
LFB10306335066 - Electrolytic Capacitor 10000uF, 5.5A, 63V, -10 ... 30 %, F&T
167-59-021
LFB10306335066

No longer available. View product category

Electrolytic Capacitor 10000uF, 5.5A, 63V, -10 ... 30 %

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10000 uF
63 V
-10 ... 30 % 
Polar 
2000 h

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Electrolytic capacitors for professional and switched-mode power supplies as well as for industrial electronics
  • Aluminium housing with insulating covering
  • Securing bolts:
  • Capacitor ø D 25...40 mm / M8 x 12 mm
  • Capacitor ø D 50 mm / M12 x 16 mm

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer F&T
Gross weight (incl. package) 74 Gram
Dimensions (incl. package) 85 x 35 x 35 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501