Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

ALS-PDIC243-3B - Ambient Light Sensor 560 nm Radial, Everlight Electronics

Distrelec Article Number: 110-44-310
Manufacturer Part Number: ALS-PDIC243-3B
Ambient Light Sensor 560 nm Radial

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 1,50

(incl. VAT)

EUR 1,26

(exc. VAT)
5 +
EUR  1,26
25 +
EUR  1,12
100 +
EUR  0,93
250 +
EUR  0,87
1000 +
EUR  0,80
5 min order
Product specifications
1.2
Analogue
Light to Current
50nA
Radial
1.8V
5.5V
560nm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Close responsively to the human eye spectrum
  • Light to Current, analog output
  • Good output linearity across wide illumination range
  • Low sensitivity variation across various light sources
  • Size: Ø 5 mm lamp

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Taiwan (TW)
Gross weight (incl. package) 0.2 Gram
Dimensions (incl. package) 33 x 5 x 5 MM
Customs number 8541420000
UNSPSC (v5.03) 32111601