Business
Private
EURexc. VAT
All
Cart
All
Analogue Time Switch, 1 Channel, DIN Rail, WeeklyTB5630187NJ
TB5630187NJ - Analogue Time Switch, 1 Channel, DIN Rail, Weekly, Panasonic
136-61-936
TB5630187NJ

Analogue Time Switch, 1 Channel, DIN Rail, Weekly

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Analogue 
1CO 
220 ... 240 VAC 
Hours 
1 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Daily or weekly timer
  • Quartz-controlled (...187 NS) or synchronous (...185 NS) drive motor
  • Simple setting using stable metal tilting riders
  • Large no. of programs
  • Power reserve 300 minutes thanks to integral NiCd battery in quartz motor model
  • Output: relay, 1 changeover contact
  • Manual switch: Auto, permanently ON, permanently OFF
  • Removable, tough, transparent protective cap
  • Five-language operating instructions
  • DIN rail or distribution board mounting
  • No. of programs for daily timer: 96; weekly timer: 84

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Panasonic
Gross weight (incl. package) 206 Gram
Dimensions (incl. package) 100 x 80 x 65 MM
Customs number 9107000090
UNSPSC (v5.03) 39121519