Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Analogue Voltmeter, 500VAC/VDC, Analogue, VisualP3202

P3202 - Analogue Voltmeter, 500VAC/VDC, Analogue, Visual, PeakTech

Distrelec Article Number: 301-62-438
Manufacturer Part Number: P3202
Brand: PeakTech
Analogue Voltmeter, 500VAC/VDC, Analogue, Visual

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 10 ... 500 V 
DC: 100 mV ... 500 V 
No 
Visual 
Analogue 
Battery 
Measuring Functions:AC VoltageDC Voltage
Kit Contents:P3202 Analogue VoltmeterTest Lead SetCarrying CaseManual

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 579 Gram
Dimensions (incl. package) 200 x 155 x 63 MM
Customs number 9030310090
UNSPSC (v5.03) 41113630
EAN 4250569403606