Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Anti-Bac+ Sanitising Hand Rub, Bottle, 500mlABHHR500R
ABHHR500R - Anti-Bac+ Sanitising Hand Rub, Bottle, 500ml, AF International
301-77-775
ABHHR500R

No longer available. View product category

Anti-Bac+ Sanitising Hand Rub, Bottle, 500ml

Image is for illustrative purposes only. Please refer to product description.

1 min order

GHS Image
Product specifications
500 ml
Bottle 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Ideal for communal areas

Family Information

Simply wash hands as usual and follow with the hand rub for at least 2 minutes (or until has completely disappeared), to sanitise skin. 

  • Kills up to 99.99% of bacteria and viruses
  • More than 60% alcohol content
  • Tested and approved to standards EN1500, EN1276, EN1650, EN14476:2013 + A1:2015

Legislation and compliance

REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
GHS Image
Signal Word Warning
Hazard Statements
  • H226:
    Flammable liquid and vapour

Additional information

Country of origin China (CN)
Manufacturer AF International
Gross weight (incl. package) 470 Gram
Dimensions (incl. package) 175 x 68 x 68 MM
Customs number 3304990000
UNSPSC (v5.03) 44102906
EAN 5028356509140