Business
Private
EURExc. Vat
Arbitrary Function Generator, 2x 240MHzTGF4242

TGF4242 - Arbitrary Function Generator, 2x 240MHz

301-43-774
TGF4242
Manufacturer:Aim-TTi

Arbitrary Function Generator, 2x 240MHz

Image is for illustrative purposes only. Please refer to product description.

TGF4242 - Arbitrary Function Generator, 2x 240MHz

301-43-774
TGF4242
Manufacturer:Aim-TTi

Product specifications
Function / Arbitrary Waveform Generator 
AM 
ASK 
BPSK 
FM 
FSK 
Gated 
PM 
PWM 
SUM 
Sweep 
Trigger Generator 
Triggered 
2 
Cardiac 
DC 
Exponential Fall 
Exponential Rise 
Gaussian 
Harmonic 
Haversine 
Log Fall 
Log Rise 
Lorentz 
Negative Ramp 
Noise 
PRBS (Pseudo Random Binary Sequence) 
Positive Ramp 
Pulse 
Ramp 
Sin(X) / X 
Sine 
Square 
Triangle 
240 MHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Full 10 Vpp amplitude into 50 Ohm for sine waves up to 80 MHz
  • Arbitrary waveforms of 16 bits at up to 800 MSa/s
  • Two identical channels with phase control, coupling and tracking
  • Wide bandwidth noise source
  • Gated, burst and sweep modes can use internal or external trigger sources

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 3 Kilogram
Dimensions (incl. package) 430 x 320 x 200 MM
Customs number 8543200000
UNSPSC (v5.03) 41113636