EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Arbitrary Waveform Generator, 2x 150MHzT3AWG2152-D

T3AWG2152-D - Arbitrary Waveform Generator, 2x 150MHz

  301-80-254
  T3AWG2152-D
2202537
 :Teledyne LeCroy

New to us
Arbitrary Waveform Generator, 2x 150MHz

 

T3AWG2152-D - Arbitrary Waveform Generator, 2x 150MHz

  301-80-254
  T3AWG2152-D
2202537
 :Teledyne LeCroy

 
Arbitrary Waveform Generator 
AM 
Burst 
FM 
FSK 
PM 
PSK 
PWM 
Sweep 
2 
DC 
Double Pulse 
Exponential Decay 
Exponential Rise 
Gaussian 
Haversine 
Lorentz 
Noise 
Pulse 
Ramp 
Sin(X) / X 
Sine 
Square 
150 MHz

 

 

 

  • 16-bit vertical resolution - exceptional detailed waveform generation with high-performance fidelity
  • Simple and intuitive waveform editor utility for complex analog and digital waveform creation
  • Improved Direct Digital Synthesis (DDS) based technology

 

 
 

 

  Italy (IT)
  6250 
  320 x 445 x 135 MM
  9030200000
  41113636