Arbitrary Waveform Generator, 2x 35MHz, DE/FR Type F/E (CEE 7/7) PlugRND 360-00002
RND 360-00002 - Arbitrary Waveform Generator, 2x 35MHz, DE/FR Type F/E (CEE 7/7) Plug
302-19-801
RND 360-00002
Manufacturer:RND
Image is for illustrative purposes only. Please refer to product description.
RND 360-00002 - Arbitrary Waveform Generator, 2x 35MHz, DE/FR Type F/E (CEE 7/7) Plug
302-19-801
RND 360-00002
Manufacturer:RND
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Power cord, USB cable, software CD, quick user guide, 2x BNC/Q9 cables included in delivery
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Max 35 MHz frequency output
- 500 MSa/s sample rate, vertical resolution 1 uHz
- 14 bits vertical resolution
- Comprehensive modulation functions: AM, FM, PM, FSK, 3FSK, 4FSK, PSK, OSK, ASK, BPSK, PWM, sweep, and burst
- High-accuracy frequency counter integrated, supported range 100 mHz ... 200 MHz
- SCPI and LabVIEW supported
- 7 inch (800 × 480 pixels) multi-touch screen support
Previous Article Number
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 3530 Gram
Dimensions (incl. package) 415 x 185 x 300 MM
Customs number 8543200000
UNSPSC (v5.03) 41113636
EAN 42764630345