Business
Private
EURExc. Vat
Arbitrary Waveform Generator, 2x 60MHzP4165

P4165 - Arbitrary Waveform Generator, 2x 60MHz

300-50-159
P4165
PeakTech 4165
Manufacturer:PeakTech

Arbitrary Waveform Generator, 2x 60MHz

Image is for illustrative purposes only. Please refer to product description.

P4165 - Arbitrary Waveform Generator, 2x 60MHz

300-50-159
P4165
PeakTech 4165
Manufacturer:PeakTech

Product specifications
Arbitrary Waveform Generator 
AM 
FM 
FSK 
PM 
PWM 
2 
DC 
Sinus 
Square 
Triangle 
60 MHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • New developed graphical user interface (GUI) with many functions
  • Large 3.9'' high resolution TFT-LCD display for both channels at once
  • Two independent channels with same technical characteristics
  • 1uHz frequency resolution for whole bandwidth
  • 120 MSa/s sampling rate, 14 bits vertical resolution
  • 6 standard waveforms (Sinus, Square, Triangle, DC etc.)
  • 26 arbitrary waveforms (Hamming, Gaussian, Trapezia, Tan etc.)
  • Integrated waveform editor, storable on USB-drive
  • 4 types of modulation (AM, FM, PM, FSK)
  • Integrated 200 MHz frequency counter
  • Software program for remote control and waveform edit

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 3874 Gram
Dimensions (incl. package) 376 x 265 x 132 MM
Customs number 8504318090
UNSPSC (v5.03) 41113636
EAN 4250569403163