1 min order
Assembled Standard LCD 16x2 5V1447
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 16 characters wide, 2 rows
- White text on blue background
- Connection port is 0.1'' pitch, single row for easy breadboarding and wiring
- Pins are documented on the back of the LCD to assist in wiring it up
- Single LED backlight included can be dimmed easily with a resistor or PWM and uses much less power than LCD with EL backlights
- Can be fully controlled with only 6 digital lines
- Built in character set supports English/Japanese text
- Up to 8 extra characters can be created for custom glyphs or 'foreign' language support
- Operation temperature: -10℃ to 60℃
Previous Article Number
Additional information
Country of origin China (CN)
Manufacturer Adafruit
Gross weight (incl. package) 35.55 Gram
Dimensions (incl. package) 120 x 42 x 20 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628