1 min order
Assortment Box, Crimp Terminal Kit, 520pcsRND 465-01340
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Blade receptacle, red, 0.5 ... 1.5 mm², 6.3 x 0.8 mm (50 pcs)
- Blade terminal, red, 0.5 ... 1.5 mm², 6.3 x 0.8 mm (50 pcs)
- Ring terminal, red, 0.5 ... 1.5 mm², M4 (50 pcs)
- Fork terminal, red, 1.5 ... 2.5 mm², M4 (50 pcs)
- Blade receptacle, blue, 1.5 ... 2.5 mm², 6.3 x 0.8 mm (50 pcs)
- Blade terminal, blue, 1.5 ... 2.5 mm², 6.3 x 0.8 mm (50 pcs)
- Ring terminal, blue, 1.5 ... 2.5 mm², M5 (50 pcs)
- Fork terminal, blue, 1.5 ... 2.5 mm², M5 (50 pcs)
- Blade receptacle, yellow, 4 ... 6 mm², 6.3 x 0.8 mm, (30 pcs)
- Blade terminal, yellow, 4 ... 6 mm², 6.3 x 0.8 mm, (30 pcs)
- Ring terminal, yellow, 4 ... 6 mm², M6, (30 pcs)
- Fork terminal, yellow, 4 ... 6 mm², M6, (30 pcs)
Previous Article Number
Additional information
Country of origin Republic of Korea (KR)
Manufacturer RND
Gross weight (incl. package) 610 Gram
Dimensions (incl. package) 208 x 155 x 39 MM
Customs number 8536901000
UNSPSC (v5.03) 39121432
EAN 653415289517