Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Microphone Element, Electret Condenser, Omni-Directional, -38 dB, 50Hz ... 16kHzPVM-6052-5382-7GM
PVM-6052-5382-7GM - Microphone Element, Electret Condenser, Omni-Directional, -38 dB, 50Hz ... 16kHz, Veco Vansonic
130-10-659
PVM-6052-5382-7GM

No longer available. View product category

Microphone Element, Electret Condenser, Omni-Directional, -38 dB, 50Hz ... 16kHz

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
-38 dB 
Electret Condenser 
Omni-Directional 
58 dB
50 Hz

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Microphone element of electret type, with very small physical dimensions
  • Omnidirectional directivity
  • Available in two designs, for PCB mounting or 140 mm cable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Veco Vansonic
Gross weight (incl. package) 0.9 Gram
Dimensions (incl. package) 145 x 6 x 6 MM
Customs number 8518100090
UNSPSC (v5.03) 52161520