1 min order
Auto Fuse 60 A 32V Yellow153.5631.5601
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Can also be mounted on printed circuit board
- Housing: Thermoplastic (UL 94-V0), fuse wire visible
- Connections: E-CU (tinned)
- Hole dimension: 5.5 mm, 30 mm apart, max. torque 4 Nm
- Insulation: Thermoplastic (UL 94-V0), fuse wire visible
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 376
Paper catalogue
2013/14 p. 523
Additional information
Country of origin Germany (DE)
Manufacturer Littelfuse
Gross weight (incl. package) 2.15 Gram
Dimensions (incl. package) 44 x 15 x 11 MM
Customs number 8536101090
UNSPSC (v5.03) 39121617
EAN 4005084993268