Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Automatic Stripping Plier, 7.5mm, 175mm12 74 180 SB
12 74 180 SB - Automatic Stripping Plier, 7.5mm, 175mm, Knipex
301-16-784
12 74 180 SB

Automatic Stripping Plier, 7.5mm, 175mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4.4 mm²
7.5 mm
175 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For oil-resistant, halogen-free control and sensor / actuator cables with multicore cable design
  • Shielded and unshielded
  • Suitable for highly flexible TPE-U-pipes, PUR and PVC cable sheathing, rubber leads such as H05 etc
  • Adjusts automatically to the different cable diameters: therefore no damage to inner conductors or the shield braid
  • Long stripping lengths possible
  • Blade replaceable
  • Smoothly operating mechanism
  • Low weight
  • Body: plastic, fibreglass-reinforced
  • Blade: special tool steel, oil-hardened

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 141 Gram
Dimensions (incl. package) 80 x 20 x 255 MM
Customs number 8203200000
UNSPSC (v5.03) 27111503
EAN 4003773082323