Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

Optical / Acoustic Signal Generators

At Distrelec, we stock a wide variety of optical signal generators and acoustic signal generators to suit every intended purpose and operating environment. Our range includes flashing sounders, which include a flashing LED light to provide a visual indication of a warning as well as acoustic sound as a backup.
Filter by category:
  • Manufacturer
  • Product Status
  • Length
  • Series
  • Weight
  • Width
  • Height
  • Termination Type
  • Mounting Type
  • Operating Temperature Max.
  • Protection Rating
  • Operating Voltage Max.
  • Operating Temperature Min.
  • Housing Material
  • Lens Colour
  • Base Diameter
  • Current Type
  • Flash Frequency
  • Lamp Type
  • Lens Material
  • Operating Voltage Min.
  • Service Life
  • Sound Level
  • Tones
  • Tone Type
  • Type of Signal
NO FILTERS SELECTEDRefine your results using the filters below
Order By
Close
Best match Manufacturer A-Z Manufacturer Z-A Price: Low to High Price: High to Low
Sort by
Change View
PRODUCT
STOCK
PRICE
New
LED Buzzer PA L 1-R Yellow Multiple Tones 253VAC 105dBA IP66 / IK07 Surface Mount
LED Buzzer PA L 1-R Yellow Multiple Tones 253VAC 105dBA IP66 / IK07 Surface Mount
Available to backorder

EUR 145,00

(excl. VAT)

Art.Nr.   304-08-505
MPN.   23383633055
Manufacturer:  Pfannenberg
New
LED Buzzer PA L 1-R Red Multiple Tones 60VDC 105dBA IP66 / IK07 Surface Mount
LED Buzzer PA L 1-R Red Multiple Tones 60VDC 105dBA IP66 / IK07 Surface Mount
Available to backorder

EUR 145,00

(excl. VAT)

Art.Nr.   304-08-507
MPN.   23383635055
Manufacturer:  Pfannenberg
Sounder Beacon LED SEM Orange 24VDC 96dBA IP43 Surface Mount
Sounder Beacon LED SEM Orange 24VDC 96dBA IP43 Surface Mount
Available to backorder

EUR 105,80

(excl. VAT)

Art.Nr.   303-70-249
MPN.   RND 430-00106
Manufacturer:  RND
Buzzer 14 Continuous 24VDC 95dBA IP40 / IP65 Panel Mount
Buzzer 14 Continuous 24VDC 95dBA IP40 / IP65 Panel Mount
Available to backorder

EUR 83,30

(excl. VAT)

Art.Nr.   137-78-214
MPN.   14-810.002
Manufacturer:  EAO
LED Buzzer 424 Red Continuous 24VAC / DC 98dBA IP65 Surface Mount
LED Buzzer 424 Red Continuous 24VAC / DC 98dBA IP65 Surface Mount
Available to backorder

EUR 129,60

(excl. VAT)

Art.Nr.   133-66-484
MPN.   424.120.75
Manufacturer:  Werma
LED Buzzer 150 Red Continuous 24VDC 80dBA IP65 Panel Mount
LED Buzzer 150 Red Continuous 24VDC 80dBA IP65 Panel Mount
Available to backorder

EUR 68,61

(excl. VAT)

Art.Nr.   133-66-453
MPN.   150.100.55
Manufacturer:  Werma
LED Buzzer 150 Red Continuous 230VAC 80dBA IP65 Panel Mount
LED Buzzer 150 Red Continuous 230VAC 80dBA IP65 Panel Mount
Available to backorder

EUR 73,20

(excl. VAT)

Art.Nr.   133-66-455
MPN.   150.100.68
Manufacturer:  Werma
New to us
Xenon Buzzer PATROL Orange Multiple Tones 230VAC 105dBA IP66 Surface Mount
Xenon Buzzer PATROL Orange Multiple Tones 230VAC 105dBA IP66 Surface Mount
Available to backorder

EUR 429,00

(excl. VAT)

Art.Nr.   303-69-954
MPN.   23351104000
Manufacturer:  Pfannenberg
New to us
Sounder Beacon LED Orange Continuous 240VAC 96dB IP43 Surface Mount
Sounder Beacon LED Orange Continuous 240VAC 96dB IP43 Surface Mount
Available to backorder

EUR 164,37

(excl. VAT)

Art.Nr.   304-04-403
MPN.   1999744
Manufacturer:  RS PRO
New to us
LED Buzzer IS-mC1 Green Multi Tone 28VDC 102dBA IP65 Surface Mount
LED Buzzer IS-mC1 Green Multi Tone 28VDC 102dBA IP65 Surface Mount
Available to backorder

EUR 620,00

(excl. VAT)

Art.Nr.   303-69-812
MPN.   32035806000
Manufacturer:  Pfannenberg
New to us
Xenon Buzzer BEx Red 32 Tone 24VDC 110dBA IP66 Surface Mount
Xenon Buzzer BEx Red 32 Tone 24VDC 110dBA IP66 Surface Mount
Available to backorder

EUR 2.699,00

(excl. VAT)

Art.Nr.   303-69-813
MPN.   32074805000
Manufacturer:  Pfannenberg
Sounder Beacon LED SIR-E Orange 240VAC / DC 105dBA IP65 Surface Mount
Sounder Beacon LED SIR-E Orange 240VAC / DC 105dBA IP65 Surface Mount
Available to backorder

EUR 144,50

(excl. VAT)

Art.Nr.   303-70-191
MPN.   RND 430-00048
Manufacturer:  RND
Sounder Beacon LED SEM Red 240VAC 92dBA IP43 Surface Mount
Sounder Beacon LED SEM Red 240VAC 92dBA IP43 Surface Mount
Available to backorder

EUR 114,20

(excl. VAT)

Art.Nr.   303-70-252
MPN.   RND 430-00109
Manufacturer:  RND
Sounder Beacon LED SIR-E Blue 24VAC / DC 105dBA IP65 Surface Mount
Sounder Beacon LED SIR-E Blue 24VAC / DC 105dBA IP65 Surface Mount
Available to backorder

EUR 117,20

(excl. VAT)

Art.Nr.   303-70-189
MPN.   RND 430-00046
Manufacturer:  RND
Buzzer P40 Continuous 24VAC / DC 70dBA IP65 Panel Mount
Buzzer P40 Continuous 24VAC / DC 70dBA IP65 Panel Mount
Available to backorder

EUR 42,40

(excl. VAT)

Art.Nr.   303-70-256
MPN.   RND 430-00113
Manufacturer:  RND
Buzzer BEBIP Intermittent 24VAC / DC 82dBA IP55 Panel Mount
Buzzer BEBIP Intermittent 24VAC / DC 82dBA IP55 Panel Mount
Available to backorder

EUR 36,03

(excl. VAT)

Art.Nr.   303-70-266
MPN.   RND 430-00123
Manufacturer:  RND
LED Buzzer 425 Red Continuous 24VAC / DC 98dBA IP65 Surface Mount
LED Buzzer 425 Red Continuous 24VAC / DC 98dBA IP65 Surface Mount
Available to backorder

EUR 206,80

(excl. VAT)

Art.Nr.   133-66-486
MPN.   425.120.75
Manufacturer:  Werma
Sounder Beacon LED 422 Red Continuous / Pulse 230VAC 92dBA IP65 Surface Mount
Sounder Beacon LED 422 Red Continuous / Pulse 230VAC 92dBA IP65 Surface Mount
Available to backorder

EUR 111,90

(excl. VAT)

Art.Nr.   133-66-467
MPN.   422.110.68
Manufacturer:  Werma
New
LED Buzzer PA L 1-R Orange Multiple Tones 253VAC 105dBA IP66 / IK07 Surface Mount
LED Buzzer PA L 1-R Orange Multiple Tones 253VAC 105dBA IP66 / IK07 Surface Mount
Available to backorder

EUR 167,00

(excl. VAT)

Art.Nr.   304-08-510
MPN.   23383644055
Manufacturer:  Pfannenberg
New
LED Buzzer PA L 1-R Multicolour Multiple Tones 60VDC 105dBA IP66 / IK07 Surface Mount
LED Buzzer PA L 1-R Multicolour Multiple Tones 60VDC 105dBA IP66 / IK07 Surface Mount
Available to backorder

EUR 182,00

(excl. VAT)

Art.Nr.   304-08-508
MPN.   23383638055
Manufacturer:  Pfannenberg
New
LED Buzzer PA L 1-R Red Multiple Tones 253VAC 105dBA IP66 / IK07 Surface Mount
LED Buzzer PA L 1-R Red Multiple Tones 253VAC 105dBA IP66 / IK07 Surface Mount
Available to backorder

EUR 167,00

(excl. VAT)

Art.Nr.   304-08-511
MPN.   23383645055
Manufacturer:  Pfannenberg
Sounder Beacon LED 422 Red Continuous / Pulse 24VAC / DC 92dBA IP65 Surface Mount
Sounder Beacon LED 422 Red Continuous / Pulse 24VAC / DC 92dBA IP65 Surface Mount
Available to backorder

EUR 108,50

(excl. VAT)

Art.Nr.   133-66-465
MPN.   422.110.75
Manufacturer:  Werma
LED Buzzer 150 Yellow Continuous 24VDC 80dBA IP65 Panel Mount
LED Buzzer 150 Yellow Continuous 24VDC 80dBA IP65 Panel Mount
Available to backorder

EUR 68,60

(excl. VAT)

Art.Nr.   133-66-454
MPN.   150.300.55
Manufacturer:  Werma
New
LED Buzzer PA L 1-R Yellow Multiple Tones 253VAC 105dBA IP66 / IK07 Surface Mount
LED Buzzer PA L 1-R Yellow Multiple Tones 253VAC 105dBA IP66 / IK07 Surface Mount
Available to backorder

EUR 167,00

(excl. VAT)

Art.Nr.   304-08-509
MPN.   23383643055
Manufacturer:  Pfannenberg
LED Buzzer with Acknowledgment Button 450 Red Continuous 24VDC 80dBA IP65 Panel Mount
LED Buzzer with Acknowledgment Button 450 Red Continuous 24VDC 80dBA IP65 Panel Mount
Available to backorder

EUR 102,70

(excl. VAT)

Art.Nr.   133-66-457
MPN.   450.100.55
Manufacturer:  Werma
New
LED Buzzer PA L 1-R Multicolour Multiple Tones 253VAC 105dBA IP66 / IK07 Surface Mount
LED Buzzer PA L 1-R Multicolour Multiple Tones 253VAC 105dBA IP66 / IK07 Surface Mount
Available to backorder

EUR 204,00

(excl. VAT)

Art.Nr.   304-08-512
MPN.   23383648055
Manufacturer:  Pfannenberg
New
LED Buzzer PA L 1-R Orange Multiple Tones 60VDC 105dBA IP66 / IK07 Surface Mount
LED Buzzer PA L 1-R Orange Multiple Tones 60VDC 105dBA IP66 / IK07 Surface Mount
Available to backorder

EUR 145,00

(excl. VAT)

Art.Nr.   304-08-506
MPN.   23383634055
Manufacturer:  Pfannenberg
LED Buzzer 424 Yellow Continuous 24VAC / DC 98dBA IP65 Surface Mount
LED Buzzer 424 Yellow Continuous 24VAC / DC 98dBA IP65 Surface Mount
Available to backorder

EUR 129,60

(excl. VAT)

Art.Nr.   133-66-485
MPN.   424.320.75
Manufacturer:  Werma
Sounder Beacon LED SEM Red 24VDC 96dBA IP43 Surface Mount
Sounder Beacon LED SEM Red 24VDC 96dBA IP43 Surface Mount
Available to backorder

EUR 105,80

(excl. VAT)

Art.Nr.   303-70-250
MPN.   RND 430-00107
Manufacturer:  RND
Buzzer P40 Continuous 240VAC / DC 70dBA IP65 Panel Mount
Buzzer P40 Continuous 240VAC / DC 70dBA IP65 Panel Mount
Available to backorder

EUR 42,40

(excl. VAT)

Art.Nr.   303-70-257
MPN.   RND 430-00114
Manufacturer:  RND
Sounder Beacon LED SEM Orange 240VAC 92dBA IP43 Surface Mount
Sounder Beacon LED SEM Orange 240VAC 92dBA IP43 Surface Mount
Available to backorder

EUR 114,20

(excl. VAT)

Art.Nr.   303-70-251
MPN.   RND 430-00108
Manufacturer:  RND
Multi-Functional Electronic Sounder SIR-E 240VAC 100dBA IP65 Surface Mount
Multi-Functional Electronic Sounder SIR-E 240VAC 100dBA IP65 Surface Mount
Available to backorder

EUR 78,20

(excl. VAT)

Art.Nr.   303-70-196
MPN.   RND 430-00053
Manufacturer:  RND
Multi-Functional Electronic Sounder SIR-E 24VAC / DC 100dBA IP65 Surface Mount
Multi-Functional Electronic Sounder SIR-E 24VAC / DC 100dBA IP65 Surface Mount
Available to backorder

EUR 59,00

(excl. VAT)

Art.Nr.   303-70-195
MPN.   RND 430-00052
Manufacturer:  RND
Sounder Beacon LED SIR-E Red 240VAC / DC 105dBA IP65 Surface Mount
Sounder Beacon LED SIR-E Red 240VAC / DC 105dBA IP65 Surface Mount
Available to backorder

EUR 144,50

(excl. VAT)

Art.Nr.   303-70-190
MPN.   RND 430-00047
Manufacturer:  RND
Sounder Beacon LED SIR-E Blue 240VAC / DC 105dBA IP65 Surface Mount
Sounder Beacon LED SIR-E Blue 240VAC / DC 105dBA IP65 Surface Mount
Available to backorder

EUR 133,40

(excl. VAT)

Art.Nr.   303-70-192
MPN.   RND 430-00049
Manufacturer:  RND
New to us
LED Buzzer IS-mC1 Red Multi Tone 28VDC 102dBA IP65 Surface Mount
LED Buzzer IS-mC1 Red Multi Tone 28VDC 102dBA IP65 Surface Mount
Available to backorder

EUR 679,00

(excl. VAT)

Art.Nr.   303-69-811
MPN.   32035805000
Manufacturer:  Pfannenberg
New to us
Mini Buzzer IS-mA1 Multi Tone 28VDC 102dBA IP65 Surface Mount
Mini Buzzer IS-mA1 Multi Tone 28VDC 102dBA IP65 Surface Mount
Available to backorder

EUR 302,00

(excl. VAT)

Art.Nr.   303-69-810
MPN.   32034800000
Manufacturer:  Pfannenberg
Sounder Beacon Xenon Lamp 423 Yellow Continuous / Pulse 230VAC 92dBA IP65 Surface Mount
Sounder Beacon Xenon Lamp 423 Yellow Continuous / Pulse 230VAC 92dBA IP65 Surface Mount
Available to backorder

EUR 170,60

(excl. VAT)

Art.Nr.   133-66-482
MPN.   423.310.68
Manufacturer:  Werma
Buzzer 14 Continuous 24VDC 95dBA IP40 / IP65 Panel Mount
Buzzer 14 Continuous 24VDC 95dBA IP40 / IP65 Panel Mount
Available to backorder

EUR 80,17

(excl. VAT)

Art.Nr.   135-55-448
MPN.   14-810.918
Manufacturer:  EAO
Offer
LED Buzzer PATROL Multicolour Multiple Tones 48VDC 105dBA IP66 Surface Mount
LED Buzzer PATROL Multicolour Multiple Tones 48VDC 105dBA IP66 Surface Mount
Available to backorder

EUR 285,66

EUR 414,00

(excl. VAT)

Save 31 %

Art.Nr.   303-69-777
MPN.   23353638055
Manufacturer:  Pfannenberg
LED Buzzer PATROL Multicolour Multiple Tones 230VAC 105dBA IP66 Surface Mount
LED Buzzer PATROL Multicolour Multiple Tones 230VAC 105dBA IP66 Surface Mount
Available to backorder

EUR 316,00

(excl. VAT)

Art.Nr.   303-69-767
MPN.   23313108055
Manufacturer:  Pfannenberg
LED Buzzer PATROL Yellow Multiple Tones 48VDC 105dBA IP66 Surface Mount
LED Buzzer PATROL Yellow Multiple Tones 48VDC 105dBA IP66 Surface Mount
Available to backorder

EUR 281,00

(excl. VAT)

Art.Nr.   303-69-768
MPN.   23313633055
Manufacturer:  Pfannenberg
Offer
LED Buzzer PATROL Orange Multiple Tones 48VDC 105dBA IP66 Surface Mount
LED Buzzer PATROL Orange Multiple Tones 48VDC 105dBA IP66 Surface Mount
Available to backorder

EUR 244,26

EUR 364,00

(excl. VAT)

Save 33 %

Art.Nr.   303-69-775
MPN.   23353634055
Manufacturer:  Pfannenberg
Offer
LED Buzzer PATROL Multicolour Multiple Tones 230VAC 105dBA IP66 Surface Mount
LED Buzzer PATROL Multicolour Multiple Tones 230VAC 105dBA IP66 Surface Mount
Available to backorder

EUR 308,79

EUR 423,00

(excl. VAT)

Save 27 %

Art.Nr.   303-69-773
MPN.   23353108055
Manufacturer:  Pfannenberg
Offer
LED Buzzer PATROL Red Multiple Tones 48VDC 105dBA IP66 Surface Mount
LED Buzzer PATROL Red Multiple Tones 48VDC 105dBA IP66 Surface Mount
Available to backorder

EUR 205,13

EUR 289,00

(excl. VAT)

Save 29 %

Art.Nr.   303-69-770
MPN.   23313635000
Manufacturer:  Pfannenberg
Sounder Beacon LED 420 Yellow Continuous / Pulse 230VAC 92dBA IP65 Surface Mount
Sounder Beacon LED 420 Yellow Continuous / Pulse 230VAC 92dBA IP65 Surface Mount
Available to backorder

EUR 115,60

(excl. VAT)

Art.Nr.   133-66-463
MPN.   420.310.68
Manufacturer:  Werma
LED Buzzer 430 Red Multiple Tones 24VAC / DC 108dBA IP65 Surface Mount
LED Buzzer 430 Red Multiple Tones 24VAC / DC 108dBA IP65 Surface Mount
Available to backorder

EUR 238,00

(excl. VAT)

Art.Nr.   110-39-720
MPN.   430.100.75
Manufacturer:  Werma
Sounder Beacon Xenon Lamp 423 Red Continuous / Pulse 24VAC / DC 92dBA IP65 Surface Mount
Sounder Beacon Xenon Lamp 423 Red Continuous / Pulse 24VAC / DC 92dBA IP65 Surface Mount
Available to backorder

EUR 170,60

(excl. VAT)

Art.Nr.   133-66-479
MPN.   423.110.75
Manufacturer:  Werma
Offer
LED Buzzer PATROL Yellow Multiple Tones 48VDC 105dBA IP66 Surface Mount
LED Buzzer PATROL Yellow Multiple Tones 48VDC 105dBA IP66 Surface Mount
Available to backorder

EUR 244,26

EUR 364,00

(excl. VAT)

Save 33 %

Art.Nr.   303-69-774
MPN.   23353633055
Manufacturer:  Pfannenberg
Offer
LED Buzzer PATROL Orange Multiple Tones 48VDC 105dBA IP66 Surface Mount
LED Buzzer PATROL Orange Multiple Tones 48VDC 105dBA IP66 Surface Mount
Available to backorder

EUR 252,90

EUR 281,00

(excl. VAT)

Save 10 %

Art.Nr.   303-69-769
MPN.   23313634055
Manufacturer:  Pfannenberg
( 0 Selected )CompareSelection to Top Clear All