Signal Generators for PCBs

79 Products found View all Products
Refine Search Results
No Filter
Product details
Price (EUR)
Availability
Manufacturer
Frequency
Volume
Operating voltage
Current consumption
Operating temperature
Tone type
Dimensions W x H x D
Dimensions ø x H
Assembly
Impedance
offer
Art.Nr.: 137-87-256
Man Pt. No.: KPEG222
1 +
 2,41
10 +
 1,87
50 +
 1,77
Kingstate
3200 Hz
75 dB @ 0.3 m
3...20 VDC
13 mA
-20...+65 °C
-
-
24 x 10 mm
-
-
Art.Nr.: 137-66-277
Man Pt. No.: KPEG-242
1 +
 2,15
10 +
 2,03
50 +
 1,97
Kingstate
4000 Hz
70 dB @ 30 cm
3...16 VDC
max. 7 mA
-20...+60 °C
Continuous
-
13.8 x 7.5 mm
-
-
Art.Nr.: 137-66-278
Man Pt. No.: KPEG-232 A
1 +
 4,18
10 +
 2,89
50 +
 2,54
Kingstate
3100 Hz
90 dB @ 30 cm
3...20 VDC
max. 9 mA
-20...+60 °C
Continuous
-
23.5 x 9.8 mm
-
-
Art.Nr.: 137-66-320
Man Pt. No.: F/NRMB 12 BLACK
1 +
 3,97
10 +
 3,61
50 +
 3,32
Digisound
400 Hz
75 dB @ 1 m
7...16 VDC
≤23 mA @ 12 VDC
-40...+80 °C
-
-
32 x 17.6 mm
-
-
Art.Nr.: 137-87-017
Man Pt. No.: 7BB-12-9
1 +
 0,30
10 +
 0,27
50 +
 0,26
Murata
9000 Hz
-
-
-
-20...+70 °C
-
-
12 x 0.22 mm
-
-
Art.Nr.: 137-78-859
Man Pt. No.: SMA-24-P17,5
1 +
 9,09
10 +
 8,27
50 +
 7,68
Sonitron
3000 Hz
92 dB @ 30 cm
1.5...24 VDC
max. 9.5 mA
-20...+70 °C
Continuous
24 x 24 x 15.5 mm
-
-
-
Art.Nr.: 137-87-804
Man Pt. No.: KPEG-250
1 +
 3,43
10 +
 3,05
50 +
 2,87
Kingstate
3500 Hz
95 dB @ 30 cm
3...28 VDC
max. 10 mA
-20...+60 °C
Continuous
-
28 x 25 mm
Flange and Central Fixing
-
Art.Nr.: 137-66-315
Man Pt. No.: F/TCW 12
1 +
 2,11
10 +
 1,93
50 +
 1,73
Digisound
2300 Hz
≥ 85 dB @ 10 cm
8.0...16.0 VDC
≤30 mA @ 12 VDC
-40...+85 °C
-
-
12 x 9.5 mm
-
-
offer
Art.Nr.: 137-87-520
Man Pt. No.: KPEG209
1 +
 4,81
10 +
 4,46
50 +
 4,33
Kingstate
2900 Hz
91 dB @ 0.6 m
9...12 VDC
35 mA
-20...+65 °C
-
-
25 x 23 mm
-
-
Art.Nr.: 300-32-601
Man Pt. No.: OBO-14240SB
1 +
 2,22
10 +
 2,00
50 +
 1,53
OBO
-
80 dB
15 Vpp
3 mA @ 9 V
-20...+70 °C
-
14 x 14 x 4.5 mm
-
-
-

Products are being loaded..