Skip to Header Skip to Main Content Skip to Footer
HMIs, or Human Machine Interfaces, are the means by which an operator or engineer is able to interact with a device. They are used in a variety of settings, for example to configure or monitor set points, to send commands, and adjust parameters, controls, and algorithms. HMIs also typically have the ability to display useful information such as processing data and previous activity.
Manufacturer
Product Status
Series
Protection Rating Min IP20 IP30 IP54 IP65 IP66 IP67 Max IP20 IP30 IP54 IP65 IP66 IP67
Operating Voltage Max. Min 5 V 24 V 27.6 V 28 V 28.8 V 29 V 30 V 31.2 V 32 V 48 V Max 5 V 24 V 27.6 V 28 V 28.8 V 29 V 30 V 31.2 V 32 V 48 V
Interface Type Min 10/100 Ethernet 3.5 mm Socket Bluetooth CAN CANOpen DisplayPort DVI-D EtherCAT Ethernet EtherNet/IP Ethernet RJ-45 HDMI I2C Micro SD MODBUS MODBUS TCP MPI MQTT PROFIBUS PROFINET RJ45 RS232 RS-232C RS422 RS485 SD SD Card SDIO Serial SPI TTL UART Uni-TE USB USB 2.0 USB-C USB Device (Control & Connect with a PC) USB Host (Data Storage to USB Stick) VGA Wi-Fi Max 10/100 Ethernet 3.5 mm Socket Bluetooth CAN CANOpen DisplayPort DVI-D EtherCAT Ethernet EtherNet/IP Ethernet RJ-45 HDMI I2C Micro SD MODBUS MODBUS TCP MPI MQTT PROFIBUS PROFINET RJ45 RS232 RS-232C RS422 RS485 SD SD Card SDIO Serial SPI TTL UART Uni-TE USB USB 2.0 USB-C USB Device (Control & Connect with a PC) USB Host (Data Storage to USB Stick) VGA Wi-Fi
Display Type
Resolution Min 1024 x 600 1024 x 768 1280 x 1024 1280 x 720 1280 x 800 1366 x 768 1920 x 1080 240 x 80 320 x 234 320 x 240 480 x 272 640 x 480 6 x 20 800 x 480 800 x 600 Max 1024 x 600 1024 x 768 1280 x 1024 1280 x 720 1280 x 800 1366 x 768 1920 x 1080 240 x 80 320 x 234 320 x 240 480 x 272 640 x 480 6 x 20 800 x 480 800 x 600
Backlighting
Brightness Min 240 cd/m² 250 cd/m² 300 cd/m² 315 cd/m² 320 cd/m² 350 cd/m² 380 cd/m² 400 cd/m² 430 cd/m² 450 cd/m² 500 cd/m² 630 cd/m² 1000 cd/m² 1600 cd/m² 2500 cd/m² Max 240 cd/m² 250 cd/m² 300 cd/m² 315 cd/m² 320 cd/m² 350 cd/m² 380 cd/m² 400 cd/m² 430 cd/m² 450 cd/m² 500 cd/m² 630 cd/m² 1000 cd/m² 1600 cd/m² 2500 cd/m²
HMI Colour
On-Board Memory Min 1 MB 4 MB 10 MB 12 MB 16 MB 32 MB 64 MB 96 MB 128 MB 256 MB 512 MB 1 GB 2 GB 4 GB 8 GB 64 GB Max 1 MB 4 MB 10 MB 12 MB 16 MB 32 MB 64 MB 96 MB 128 MB 256 MB 512 MB 1 GB 2 GB 4 GB 8 GB 64 GB
Operating Voltage Min. Min 10 V 12 V 18 V 19 V 19.2 V 20 V 20.4 V 22 V Max 10 V 12 V 18 V 19 V 19.2 V 20 V 20.4 V 22 V
Power Consumption Min 1.8 W 2 W 3 W 3.1 W 3.6 W 3.9 W 4 W 4.8 W 5.1 W 5.3 W 5.5 W 5.6 W 6 W 6.5 W 6.8 W 6.9 W 7 W 7.2 W 7.3 W 8 W 8.3 W 8.4 W 9 W 9.6 W 10 W 11 W 12 W 14 W 14.4 W 15 W 16 W 17 W 18 W 19 W 20 W 21 W 21.6 W 22 W 23 W 24 W 25 W 26 W 28.8 W 29 W 30 W 31.2 W 32 W 33 W 41 W 45.6 W Max 1.8 W 2 W 3 W 3.1 W 3.6 W 3.9 W 4 W 4.8 W 5.1 W 5.3 W 5.5 W 5.6 W 6 W 6.5 W 6.8 W 6.9 W 7 W 7.2 W 7.3 W 8 W 8.3 W 8.4 W 9 W 9.6 W 10 W 11 W 12 W 14 W 14.4 W 15 W 16 W 17 W 18 W 19 W 20 W 21 W 21.6 W 22 W 23 W 24 W 25 W 26 W 28.8 W 29 W 30 W 31.2 W 32 W 33 W 41 W 45.6 W
Processor Frequency Min 200 MHz 333 MHz 400 MHz 454 MHz 528 MHz 600 MHz 700 MHz 800 MHz 1 GHz 1.2 GHz 1.4 GHz 1.5 GHz 1.6 GHz 2.4 GHz Max 200 MHz 333 MHz 400 MHz 454 MHz 528 MHz 600 MHz 700 MHz 800 MHz 1 GHz 1.2 GHz 1.4 GHz 1.5 GHz 1.6 GHz 2.4 GHz
Processor Type
Screen Size Min 1.8 " 3 " 3.5 " 4 " 4.3 " 5 " 5.6 " 5.7 " 7 " 7.5 " 9 " 10 " 10.1 " 10.2 " 10.4 " 12 " 12.1 " 15 " 15.4 " 15.6 " 17 " 18.5 " 19 " 21.5 " Max 1.8 " 3 " 3.5 " 4 " 4.3 " 5 " 5.6 " 5.7 " 7 " 7.5 " 9 " 10 " 10.1 " 10.2 " 10.4 " 12 " 12.1 " 15 " 15.4 " 15.6 " 17 " 18.5 " 19 " 21.5 "
Touchscreen