Programmable Controllers

216 Products found View all Products
Refine Search Results
No Filter
Product details
Price (EUR)
Availability
Manufacturer
Input Type
Digital Input Type
Analogue Input Type
Resistance Thermometer Input Type
Thermocouple Input Type
Potentiometer Input Type Min.
Potentiometer Input Type Max.
Heating Current Input Type
Transmitter Feed Input Type
Logic Unit Input Type
Art.Nr.: 176-67-919
Man Pt. No.: E5CN-HQ2M-500 AC100-240
1 +
 441,00
5 +
 428,00
Omron Industrial Automation
Multi Input (DC Current / DC Voltage / RTD / Thermocouple)
-
0/4 ... 20 mA, 0/1 ... 5 V, 0 ... 100 V
Pt100
K, J, T, E, L, U, N, R, S, B, W, PL-II
-
-
-
-
-
Art.Nr.: 110-73-434
Man Pt. No.: BCS1S-00M00-21
1 +
 106,20
5 +
 100,90
Shinko
Temperature (RTD / Thermocouple)
-
-
Pt100
K, J
-
-
-
-
-
Art.Nr.: 301-00-782
Man Pt. No.: E5CD-QX2D6M-001
1 +
 320,00
3 +
 311,00
1 +
 320,00
3 +
 311,00
5 +
 302,00
10 +
 293,00
Omron Industrial Automation
Universal Input (DC Current/DC Voltage / Infrared Temperature Sensor / RTD / Thermocouple)
-
0/4 ... 20 mA, 0/1 ... 5 V, 0 ... 10 V
Pt100, JPt100
K, J, L, T, E, U, N, R, S, B, PL-II, C
-
-
-
-
-
Art.Nr.: 300-84-436
Man Pt. No.: E5CC-QX2DBM-000
1 +
 181,60
5 +
 177,90
1 +
 181,60
5 +
 177,90
10 +
 174,30
25 +
 170,70
Omron Industrial Automation
Multi Input (DC Current / DC Voltage / Infrared Temperature Sensor / RTD / Thermocouple)
-
0/4 ... 20 mA, 0/1 ... 5 V, 0 ... 10 V, 0 ... 50 mV
Pt100, JPt100
K, J, T, E, L, U, N, R, S, B, W, PL-II
-
-
-
-
-
Art.Nr.: 176-94-516
Man Pt. No.: 701060/811-31
1 +
 111,80
5 +
 108,50
Jumo
Temperature (RTD)
-
-
Pt100, Pt1000, KTY2X-6
-
-
-
-
-
-
Art.Nr.: 300-30-831
Man Pt. No.: DCL-33A-R/M-24
1 +
 134,00
5 +
 125,30
Shinko
Multi Input (DC Current / DC Voltage / RTD / Thermocouple)
-
0/4 ... 20 mA, 0/1 ... 1/5/10 VDC
Pt100, JPt100
K, J, R, S, B, E, T, N, PL-II, C
-
-
-
-
-
Art.Nr.: 300-17-957
Man Pt. No.: E5AC-RX4A5M-000
1 +
 333,00
5 +
 324,00
Omron Industrial Automation
Multi Input (DC Current / DC Voltage / RTD / Thermocouple)
-
0/4 ... 20 mA, 0/1 ... 5 V, 0 ... 10 V
Pt100, JPt100
K, J, T, E, L, U, N, R, S, B, W, PL-II
100 Ohm
10 kOhm
-
-
-
Art.Nr.: 110-87-373
Man Pt. No.: 702034/8-3100-23
1 +
 297,00
5 +
 289,00
Jumo
Multi Input (DC Current / DC Voltage / RTD / Thermocouple / Logic)
-
0 ... 10 V, 0/4 ... 20 mA
Pt100, Pt1000, KTY, Cu50
L, J, T, K, E, N, S, R
-
-
-
-
Open (Inactive), Closed (Active)
Art.Nr.: 300-84-444
Man Pt. No.: E5EC-RX2ABM-000
1 +
 230,00
5 +
 218,50
1 +
 230,00
5 +
 218,50
10 +
 207,60
25 +
 197,20
Omron Industrial Automation
Universal Input (DC Current/DC Voltage / Infrared Temperature Sensor / RTD / Thermocouple)
-
0/4 ... 20 mA, 0/1 ... 5 V, 0 ... 10 V
Pt100, JPt100
K, J, T, E, L, U, N, R, S, B, W, PL-II
100 Ohm
10 kOhm
-
-
-
Art.Nr.: 301-00-790
Man Pt. No.: E5ED-QX4A6M-000
1 +
 349,00
3 +
 339,00
1 +
 349,00
3 +
 339,00
5 +
 329,00
10 +
 319,00
Omron Industrial Automation
Multi Input (DC Current / DC Voltage / Infrared Temperature Sensor / RTD / Thermocouple)
-
0/4 ... 20 mA, 0/1 ... 5 V, 0 ... 10 V
Pt100, JPt100
K, J, L, T, E, U, N, R, S, B, PL-II, C
-
-
-
-
-

Products are being loaded..