Skip to Header Skip to Main Content Skip to Footer
Contactors are electrical devices that are used to switch circuits on and off; they are a type of relay. Contactors tend to be designed specifically for use where there is a large amount of current that needs to be switched. They are able to reliably switch power to a circuit many thousands of times.
Manufacturer
Product Status
Series Min 22 3RH21 3RT1 3RT2 3TG10 3TH4 5TT5 AF DILA DILEEM DILEM DILEM12 DILER DILM DILM12 DILM15 DILM17 DILM25 DILM32 DILM38 DILM40 DILM50 DILM7 DILM9 DILMC12 DILMC15 DILMC17 DILMC25 DILMC32 DILMC40 DILMC50 DILMC65 DILMC7 DILMC9 E290 E297 ESB-N GV200 GX11 GX12 GX14 GX21 HX21 J7KN J7KNA J7KNA-AR J7KNU JAC4600 LC1D LEV100 LEV200 MX12 MX14 P115 P195 SENTRON SIRIUS TeSys TYA Max 22 3RH21 3RT1 3RT2 3TG10 3TH4 5TT5 AF DILA DILEEM DILEM DILEM12 DILER DILM DILM12 DILM15 DILM17 DILM25 DILM32 DILM38 DILM40 DILM50 DILM7 DILM9 DILMC12 DILMC15 DILMC17 DILMC25 DILMC32 DILMC40 DILMC50 DILMC65 DILMC7 DILMC9 E290 E297 ESB-N GV200 GX11 GX12 GX14 GX21 HX21 J7KN J7KNA J7KNA-AR J7KNU JAC4600 LC1D LEV100 LEV200 MX12 MX14 P115 P195 SENTRON SIRIUS TeSys TYA
Poles Min 1 2 3 4 5 Max 1 2 3 4 5
Termination Type
Mounting Type
Coil Voltage - AC Min 12 V 24 V 48 V 60 V 110 V 120 V 208 V 220 V 230 V 240 V 250 V 400 V 750 V Max 12 V 24 V 48 V 60 V 110 V 120 V 208 V 220 V 230 V 240 V 250 V 400 V 750 V
Protection Rating Min IP00 IP20 IP2X IP40 IP67 IP69K Max IP00 IP20 IP2X IP40 IP67 IP69K
Contact Configuration Min 1CO 1NC 1NO 2NC 2NO 3NC 3NO 4NC 4NO 5NO SPST Max 1CO 1NC 1NO 2NC 2NO 3NC 3NO 4NC 4NO 5NO SPST
Switching Current - AC Min 1 A 3 A 3.3 A 4 A 5 A 6 A 6.6 A 7 A 8.4 A 9 A 10 A 12 A 14 A 15.5 A 16 A 17 A 18 A 20 A 22 A 24 A 25 A 32 A 38 A 40 A 45 A 50 A 60 A 62 A 63 A 65 A 74 A 80 A 90 A 95 A 115 A 150 A Max 1 A 3 A 3.3 A 4 A 5 A 6 A 6.6 A 7 A 8.4 A 9 A 10 A 12 A 14 A 15.5 A 16 A 17 A 18 A 20 A 22 A 24 A 25 A 32 A 38 A 40 A 45 A 50 A 60 A 62 A 63 A 65 A 74 A 80 A 90 A 95 A 115 A 150 A
Switching Voltage - AC Min 12 V 17 V 24 V 48 V 230 V 250 V 265 V 400 V 415 V 440 V 530 V 690 V Max 12 V 17 V 24 V 48 V 230 V 250 V 265 V 400 V 415 V 440 V 530 V 690 V
Coil Voltage - DC Min 12 V 24 V 32 V 48 V 60 V 100 V 110 V 120 V 220 V 230 V 240 V 250 V Max 12 V 24 V 32 V 48 V 60 V 100 V 110 V 120 V 220 V 230 V 240 V 250 V
Switching Current - DC Min 5 mA 100 mA 500 mA 700 mA 800 mA 1 A 1.3 A 1.4 A 1.8 A 2 A 2.5 A 2.6 A 2.9 A 5 A 6.6 A 7 A 8 A 10 A 12 A 15 A 16 A 20 A 35 A 38 A 40 A 45 A 50 A 55 A 65 A 80 A 95 A 100 A 115 A 150 A 160 A 200 A 350 A 400 A 500 A Max 5 mA 100 mA 500 mA 700 mA 800 mA 1 A 1.3 A 1.4 A 1.8 A 2 A 2.5 A 2.6 A 2.9 A 5 A 6.6 A 7 A 8 A 10 A 12 A 15 A 16 A 20 A 35 A 38 A 40 A 45 A 50 A 55 A 65 A 80 A 95 A 100 A 115 A 150 A 160 A 200 A 350 A 400 A 500 A
Auxiliary Contact Configuration Min 1NC 1NO 2NC 2NO 3NO 4NC Max 1NC 1NO 2NC 2NO 3NO 4NC
HP Rating Min 1 2 3 5 5.5 7.5 10 15 20 22 25 30 40 50 60 75 100 125 Max 1 2 3 5 5.5 7.5 10 15 20 22 25 30 40 50 60 75 100 125
Switching Power - AC Min 800 W 1 kW 1.2 kW 1.6 kW 2 kW 2.2 kW 3 kW 4 kW 4.6 kW 5 kW 5.5 kW 7.5 kW 9 kW 10 kW 11 kW 15 kW 17.3 kW 18.5 kW 22 kW 27.7 kW 30 kW 33 kW 37 kW 43.6 kW 45 kW 55 kW 75 kW Max 800 W 1 kW 1.2 kW 1.6 kW 2 kW 2.2 kW 3 kW 4 kW 4.6 kW 5 kW 5.5 kW 7.5 kW 9 kW 10 kW 11 kW 15 kW 17.3 kW 18.5 kW 22 kW 27.7 kW 30 kW 33 kW 37 kW 43.6 kW 45 kW 55 kW 75 kW
Switching Voltage - DC Min 12 V 17 V 24 V 110 V 220 V 230 V 240 V 250 V 300 V 440 V 600 V 690 V 800 V 900 V Max 12 V 17 V 24 V 110 V 220 V 230 V 240 V 250 V 300 V 440 V 600 V 690 V 800 V 900 V