Skip to Header Skip to Main Content Skip to Footer
Multifunction Counter, Electronic When you need real-time counter capabilities you will need to depend on quality equipment. Our range of electronic multifunction counters offers the accuracy, durability and reliability you require.
Manufacturer
Product Status
Width Min 48 mm 50 mm 72 mm 75 mm 87.5 mm 96 mm 100 mm 125 mm 132 mm 174 mm Max 48 mm 50 mm 72 mm 75 mm 87.5 mm 96 mm 100 mm 125 mm 132 mm 174 mm
Termination Type Min 11-Pin Socket Plug Plug-In Screw Terminal Plug-In Terminal Screw Clamp Terminal Screw Terminal Max 11-Pin Socket Plug Plug-In Screw Terminal Plug-In Terminal Screw Clamp Terminal Screw Terminal
Mounting Type
Height Min 24 mm 39 mm 48 mm 50 mm 60.8 mm 65 mm 72 mm 74.2 mm 80 mm 96 mm Max 24 mm 39 mm 48 mm 50 mm 60.8 mm 65 mm 72 mm 74.2 mm 80 mm 96 mm
Operating Temperature Max. Min 0 °C 50 °C 55 °C 60 °C 65 °C Max 0 °C 50 °C 55 °C 60 °C 65 °C
Protection Rating Min IP00 IP20 IP40 IP50 IP54 IP65 IP65 (Front) IP66 Max IP00 IP20 IP40 IP50 IP54 IP65 IP65 (Front) IP66
Depth Min 35.5 mm 43.4 mm 59 mm 64 mm 68 mm 69.2 mm 78 mm 82.2 mm 87 mm 88 mm 93.1 mm 95 mm 96 mm 100 mm 101.7 mm 106 mm 110 mm 112 mm 113.5 mm 116 mm 118 mm 120 mm Max 35.5 mm 43.4 mm 59 mm 64 mm 68 mm 69.2 mm 78 mm 82.2 mm 87 mm 88 mm 93.1 mm 95 mm 96 mm 100 mm 101.7 mm 106 mm 110 mm 112 mm 113.5 mm 116 mm 118 mm 120 mm
Operating Voltage Max. Min 24 V 30 V 230 V 240 V 250 V Max 24 V 30 V 230 V 240 V 250 V
Operating Voltage Max. Min 24 VDC 28 VDC 30 VDC 48 VDC Max 24 VDC 28 VDC 30 VDC 48 VDC
Display Type
Operating Temperature Min. Min -50 °C -20 °C -10 °C 0 °C Max -50 °C -20 °C -10 °C 0 °C
Backlighting
Character Height Min 4 mm 6.5 mm 7 mm 8 mm 9 mm 9.3 mm 10 mm 11 mm 11.7 mm 12 mm 13 mm 13.5 mm 14 mm Max 4 mm 6.5 mm 7 mm 8 mm 9 mm 9.3 mm 10 mm 11 mm 11.7 mm 12 mm 13 mm 13.5 mm 14 mm
Counting Capacity Max. Min 99999 99999.9 999999 9999999 99999999 Max 99999 99999.9 999999 9999999 99999999
Counting Capacity Min. Min -99999999 -999999 -99999 0 Max -99999999 -999999 -99999 0
Counting Frequency Max. Min 8.3 Hz 30 Hz 5 kHz 7.5 kHz 10 kHz 20 kHz 30 kHz 60 kHz 65 kHz 100 kHz 200 kHz 250 kHz Max 8.3 Hz 30 Hz 5 kHz 7.5 kHz 10 kHz 20 kHz 30 kHz 60 kHz 65 kHz 100 kHz 200 kHz 250 kHz
Count Mode
Functions Min 1 Stage Preset Counter 2 Stage Preset Counter Batch Counter Counter Dual Counter Frequency Meter Multi-Counter Multifunctional Counter Position Display Position Indicator Preset Counter Preset Pulse Counter Preset Timer Programmable Counter Pulse Counter Shift Counter Tachometer Time Counter Timer Totalizer Totalizing Counter Total Preset Counter Twin Counter Max 1 Stage Preset Counter 2 Stage Preset Counter Batch Counter Counter Dual Counter Frequency Meter Multi-Counter Multifunctional Counter Position Display Position Indicator Preset Counter Preset Pulse Counter Preset Timer Programmable Counter Pulse Counter Shift Counter Tachometer Time Counter Timer Totalizer Totalizing Counter Total Preset Counter Twin Counter
Input Type
Number of Digits Min 5 Digits 6 Digits 8 Digits Max 5 Digits 6 Digits 8 Digits
Number of Presets Min 1 2 3 4 Max 1 2 3 4
Operating Voltage Min. Min 12 V 18 V 20 V 100 V 125 V 196 V Max 12 V 18 V 20 V 100 V 125 V 196 V
Panel Cut-Out Height Min 22.2 mm 33 mm 43 mm 45 mm 46 mm 48 mm 68 mm 69 mm 92 mm 96 mm 129 mm Max 22.2 mm 33 mm 43 mm 45 mm 46 mm 48 mm 68 mm 69 mm 92 mm 96 mm 129 mm
Panel Cut-Out Width Min 45 mm 46 mm 48 mm 68 mm 69 mm 91 mm 92 mm 129 mm Max 45 mm 46 mm 48 mm 68 mm 69 mm 91 mm 92 mm 129 mm
Reset Method