Skip to Header Skip to Main Content Skip to Footer
Often found within assembly line robots and other manufacturing systems, servo drives can help businesses to significantly increase productivity and output. Servo drives are essentially electronic amplifiers which monitor feedback signals from within a servo mechanism. They receive command signals from a control system, amplify it and then transmit the correct voltage and electrical current to fulfil the command signal. A servo drive can be used to control speed, position or torque within a system. Servo drives are commonly found in repetitive assembly line robots. They are also routinely found within the food and pharmaceutical industries.
Manufacturer
Product Status
Suitable for Min 3-Phase BLDC and DC Motors 3-Phase BLDC Motors EC Motor Extra-low voltage motion systems G75030H Servo Motor Lexium Servo Motors MINAS LIQI Series Servo Motor R88A Series Servo Motors R88M-1L1K030(H/T) R88M-1L1K530(H/T) R88M-1L1K530C R88M-1L2K030C R88M-1L3K030C R88M-1L4K030C R88M-1L5K030C R88M-1M05030T R88M-1M10030(H/T) R88M-1M11K015C R88M-1M15K015C R88M-1M1K020(H/T) R88M-1M1K520(H/T) R88M-1M1K520C R88M-1M20030(H/T) R88M-1M2K010C R88M-1M2K020C R88M-1M3K010C R88M-1M3K020C R88M-1M40030(H/T) R88M-1M4K015C R88M-1M5K515C R88M-1M75030(H/T) R88M-1M7K515C R88M-1M90010T R88M-G05030 R88M-G10030 R88M-G40030H R88M-G40030T R88M-G75030H R88M-G75030T R88M-GP10030 R88M-K05030(H/T) R88M-K10030(H/T) R88M-K11K015C R88M-K15K015C R88M-K1K020(F/C) R88M-K1K030(F/C) R88M-K1K030(H/T) R88M-K1K520(F/C) R88M-K1K520(H/T) R88M-K1K530(F/C) R88M-K1K530(H/T) R88M-K20030(H/T) R88M-K2K010(F/C) R88M-K2K020(F/C) R88M-K2K030(F/C) R88M-K3K010(F/C) R88M-K3K020(F/C) R88M-K3K030(F/C) R88M-K40020(F/C) R88M-K40030(H/T) R88M-K4K020(F/C) R88M-K4K030(F/C) R88M-K4K510C R88M-K5K020(F/C) R88M-K5K030(F/C) R88M-K60020(F/C) R88M-K6K010C R88M-K75030(F/C) R88M-K75030(H/T) R88M-K7K515C R88M-K90010(F/C) SH3 Servo Motors Max 3-Phase BLDC and DC Motors 3-Phase BLDC Motors EC Motor Extra-low voltage motion systems G75030H Servo Motor Lexium Servo Motors MINAS LIQI Series Servo Motor R88A Series Servo Motors R88M-1L1K030(H/T) R88M-1L1K530(H/T) R88M-1L1K530C R88M-1L2K030C R88M-1L3K030C R88M-1L4K030C R88M-1L5K030C R88M-1M05030T R88M-1M10030(H/T) R88M-1M11K015C R88M-1M15K015C R88M-1M1K020(H/T) R88M-1M1K520(H/T) R88M-1M1K520C R88M-1M20030(H/T) R88M-1M2K010C R88M-1M2K020C R88M-1M3K010C R88M-1M3K020C R88M-1M40030(H/T) R88M-1M4K015C R88M-1M5K515C R88M-1M75030(H/T) R88M-1M7K515C R88M-1M90010T R88M-G05030 R88M-G10030 R88M-G40030H R88M-G40030T R88M-G75030H R88M-G75030T R88M-GP10030 R88M-K05030(H/T) R88M-K10030(H/T) R88M-K11K015C R88M-K15K015C R88M-K1K020(F/C) R88M-K1K030(F/C) R88M-K1K030(H/T) R88M-K1K520(F/C) R88M-K1K520(H/T) R88M-K1K530(F/C) R88M-K1K530(H/T) R88M-K20030(H/T) R88M-K2K010(F/C) R88M-K2K020(F/C) R88M-K2K030(F/C) R88M-K3K010(F/C) R88M-K3K020(F/C) R88M-K3K030(F/C) R88M-K40020(F/C) R88M-K40030(H/T) R88M-K4K020(F/C) R88M-K4K030(F/C) R88M-K4K510C R88M-K5K020(F/C) R88M-K5K030(F/C) R88M-K60020(F/C) R88M-K6K010C R88M-K75030(F/C) R88M-K75030(H/T) R88M-K7K515C R88M-K90010(F/C) SH3 Servo Motors
Length Min 35.6 mm 37 mm 43.2 mm 100 mm 105 mm 115 mm 120 mm 125 mm 130 mm 132 mm 170 mm 172 mm 180 mm 185 mm 215 mm 225 mm 235 mm 237 mm 240 mm 250 mm Max 35.6 mm 37 mm 43.2 mm 100 mm 105 mm 115 mm 120 mm 125 mm 130 mm 132 mm 170 mm 172 mm 180 mm 185 mm 215 mm 225 mm 235 mm 237 mm 240 mm 250 mm
Height Min 11 mm 18 mm 24 mm 26.7 mm 31.8 mm 78.5 mm 125 mm 140 mm 150 mm 170 mm 180 mm 270 mm 385 mm 400 mm Max 11 mm 18 mm 24 mm 26.7 mm 31.8 mm 78.5 mm 125 mm 140 mm 150 mm 170 mm 180 mm 270 mm 385 mm 400 mm
Width Min 12.7 mm 27 mm 35 mm 40 mm 45 mm 48 mm 50 mm 55 mm 55.5 mm 65 mm 68 mm 75.5 mm 90 mm 108 mm 180 mm 200 mm 220 mm 55 m Max 12.7 mm 27 mm 35 mm 40 mm 45 mm 48 mm 50 mm 55 mm 55.5 mm 65 mm 68 mm 75.5 mm 90 mm 108 mm 180 mm 200 mm 220 mm 55 m
Series Min 1S Accurax G5 CMMT-AS CMMT-ST ESCON Series G Lexium 32 Lexium 62 MINAS-LIQI Series PDC R7D Series R88D R88D Series TMCM V210 V90 Max 1S Accurax G5 CMMT-AS CMMT-ST ESCON Series G Lexium 32 Lexium 62 MINAS-LIQI Series PDC R7D Series R88D R88D Series TMCM V210 V90
Rated Current Min 1 A 1.2 A 1.3 A 1.4 A 1.5 A 1.6 A 1.8 A 2 A 2.5 A 2.6 A 2.7 A 2.9 A 3 A 3.7 A 4 A 4.1 A 4.3 A 4.6 A 4.7 A 5 A 5.6 A 6 A 6.5 A 6.7 A 7.3 A 8 A 8.4 A 9.4 A 10 A 11 A 15.7 A 16 A 16.5 A 17 A 18 A 20 A 22 A 23 A 24 A 30 A 33.4 A 40 A Max 1 A 1.2 A 1.3 A 1.4 A 1.5 A 1.6 A 1.8 A 2 A 2.5 A 2.6 A 2.7 A 2.9 A 3 A 3.7 A 4 A 4.1 A 4.3 A 4.6 A 4.7 A 5 A 5.6 A 6 A 6.5 A 6.7 A 7.3 A 8 A 8.4 A 9.4 A 10 A 11 A 15.7 A 16 A 16.5 A 17 A 18 A 20 A 22 A 23 A 24 A 30 A 33.4 A 40 A
Operating Temperature Max. Min 45 °C 50 °C 55 °C 60 °C Max 45 °C 50 °C 55 °C 60 °C
Rated Power Min 5 W 48 W 50 W 100 W 200 W 250 W 300 W 350 W 400 W 500 W 600 W 700 W 750 W 800 W 900 W 950 W 1 kW 1.2 kW 1.5 kW 1.6 kW 1.8 kW 2 kW 2.5 kW 3 kW 5 kW 5.5 kW 7 kW 7.5 kW 9.6 kW 11 kW 15 kW Max 5 W 48 W 50 W 100 W 200 W 250 W 300 W 350 W 400 W 500 W 600 W 700 W 750 W 800 W 900 W 950 W 1 kW 1.2 kW 1.5 kW 1.6 kW 1.8 kW 2 kW 2.5 kW 3 kW 5 kW 5.5 kW 7 kW 7.5 kW 9.6 kW 11 kW 15 kW
Protection Rating Min IP10 IP20 IP65 Max IP10 IP20 IP65
Rated Voltage Min 24 V 48 V 49 V 67 V 200 V 230 V 240 V 400 V Max 24 V 48 V 49 V 67 V 200 V 230 V 240 V 400 V
Operating Temperature Min. Min -30 °C -20 °C 0 °C 5 °C Max -30 °C -20 °C 0 °C 5 °C
Operating Voltage Max. - AC Min 230 V 240 V 252 V 253 V 264 V 480 V 504 V 528 V Max 230 V 240 V 252 V 253 V 264 V 480 V 504 V 528 V
Operating Voltage Min. - AC Min 100 V 170 V 200 V 220 V 323 V Max 100 V 170 V 200 V 220 V 323 V
Servo Drive 16.5A 5W EUR 2.783,40
EUR 4.639,00
(excl. VAT)
Save 40 %
Manufacturer: Omron Industrial Automation
Show details Servo Drive 2A 200W IP10 EUR 965,16
EUR 1.149,00
(excl. VAT)
Save 16 %
Manufacturer: Omron Industrial Automation
Show details Servo Drive 4.1A 1kW IP20 EUR 1.105,47
EUR 1.278,00
(excl. VAT)
Save 14 %
Manufacturer: Omron Industrial Automation
Show details