Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Autotransformer 230 VAC 110 VACVSTG 35/230/110-CH
VSTG 35/230/110-CH - Autotransformer 230 VAC 110 VAC, Engel
110-75-141
VSTG 35/230/110-CH

No longer available. View product category

Autotransformer 230 VAC 110 VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
110 VAC 
350 VA
50 Hz
Cable Mount 
Series:VSTG Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Universally-applicable series compensator transformers to operate 100...120 V devices at 230 V mains voltage
  • No electrical separation between input and outputs
  • Input side with 2 m long mains connecting cable with injection molded shock proof plug
  • On the output side there is one or two 3-pole USA-socket (125VAC-15A, NEMA 5-15)
  • Short circuit proof on account of built-in apparatus fuse and temperature delimiter

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Engel
Gross weight (incl. package) 3964 Gram
Dimensions (incl. package) 230 x 140 x 155 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002
EAN 4006913851094