Business
Private
EURExc. Vat
Axial Fan AC 119x119x38mm 115V 150m³/h4715MS-12T-B5A-D00

4715MS-12T-B5A-D00 - Axial Fan AC 119x119x38mm 115V 150m³/h

154-21-796
4715MS-12T-B5A-D00
Manufacturer:NMB-Minebea

Axial Fan AC 119x119x38mm 115V 150m³/h

Image is for illustrative purposes only. Please refer to product description.

4715MS-12T-B5A-D00 - Axial Fan AC 119x119x38mm 115V 150m³/h

154-21-796
4715MS-12T-B5A-D00
Manufacturer:NMB-Minebea

Product specifications
250 mA
AC 
Ball 
2600 min-1
150 m³/h

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Aluminium pressure die-cast casing
  • Impeller made of glass-fibre-reinforced plastic (UL94V-0)
  • Split motor, impedance-protected
  • Plug contacts, 2.8 mm
  • Clockwise rotation when viewing the rotor, blowing through the frame

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Japan (JP)
Manufacturer NMB-Minebea
Gross weight (incl. package) 538 Gram
Dimensions (incl. package) 120 x 120 x 40 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604