Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan AC 70x70x25mm 47m³/hMA2072-HVL.GN
MA2072-HVL.GN - Axial Fan AC 70x70x25mm 47m³/h, Sunon
154-13-455
MA2072-HVL.GN

Axial Fan AC 70x70x25mm 47m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2-Pin Stranded Wire 
30 dBA
207 mA
220 mA
70 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Brushless axial fan for AC which combines the Maglev technology with Vapo bearing
  • This gives it higher capacity, less vibrations and less power consumption compared with a standard fan
  • Can be mounted in a position of your choice. Cable connection, 2 × 300 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Sunon
Gross weight (incl. package) 86 Gram
Dimensions (incl. package) 70 x 70 x 25 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604