Price per piece

EUR  61,40

(exc. VAT)
1 +
EUR  61,40
10 +
EUR  56,20
25 +
EUR  51,00
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Plug Contact
38 mm
48 dBA
119 mm
230 V
AC
208 V
125 mA
240 V
119 mm
158 m³/h
Ball
3300 U/min

Select attributes and click search to find other products that match your specification

125XR
| Print this page
Report an error

Product details

  • Family information

    Series description
    • With split pole motor
    • Casing made of metal, impeller made of plastic
    • Connection: 2 blade terminals 2.8 x 0.5 mm
  • Article information

    Previous Article Number: 390021
    Paper catalogue 2016/17 p. 998
    Paper catalogue 2013/14 p. 1745
  • Environmental information

    RoHS 2002/95/EG Conform
  • Additional information

    Country of origin France (FR)
    Manufacturer Etri
    Gross weight (incl. package) 70.0 Gram
    Dimensions (incl. package) 120 x 120 x 40 MM
    Customs number 8414592590
    UNSPSC (v5.03) 40101604
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice