Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan DC 120x120x25mm 26.4V 99.6m³/h9S1224M4011
9S1224M4011 - Axial Fan DC 120x120x25mm 26.4V 99.6m³/h, Sanyo Denki
301-16-850
9S1224M4011

Axial Fan DC 120x120x25mm 26.4V 99.6m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3-Pin Stranded Wire 
24 dBA
24 V
60 mA
120 mm
Series:San Ace 9S

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Flammability: UL 94V-0
  • Locked rotor burnout protection, Reverse polarity protection
  • Dielectric strength: 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
  • Insulation resistance10 MOhm or more with a 500 VDC megger (between lead wire conductors and frame)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Sanyo Denki
Gross weight (incl. package) 147 Gram
Dimensions (incl. package) 120 x 120 x 25 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604