Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan DC 60x60x25mm 12V 31.8m³/h IP689WP0612H4011
9WP0612H4011 - Axial Fan DC 60x60x25mm 12V 31.8m³/h IP68, Sanyo Denki
301-16-854
9WP0612H4011

Axial Fan DC 60x60x25mm 12V 31.8m³/h IP68

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3-Pin Stranded Wire 
28 dBA
12 V
110 mA
60 mm
Series:San Ace 9WP

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Tacho 

  • Flammability: UL 94V-0
  • Locked rotor burnout protection, Reverse polarity protection
  • Dielectric strength: 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
  • Insulation resistance10 MOhm or more with a 500 VDC megger (between lead wire conductors and frame)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Papua New Guinea (PG)
Manufacturer Sanyo Denki
Gross weight (incl. package) 90.3 Gram
Dimensions (incl. package) 63 x 63 x 27 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604