Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fan DC 80x80x25mm 24V 92.4m³/h9LG0824P4G001
9LG0824P4G001 - Axial Fan DC 80x80x25mm 24V 92.4m³/h, Sanyo Denki
301-16-826
9LG0824P4G001

No longer available. View product category

Axial Fan DC 80x80x25mm 24V 92.4m³/h

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3-Pin Stranded Wire 
43 dBA
24 V
140 mA
80 mm
Series:San Ace 9LG

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Long Life, PWM 

  • With PWM speed control function and pulse sensor
  • PWM frequency: 25 kHz
  • Locked rotor burnout protection, Reverse polarity protection
  • Dielectric strength: 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
  • Insulation resistance10 MOhm or more with a 500 VDC megger (between lead wire conductors and frame)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Sanyo Denki
Gross weight (incl. package) 130 Gram
Dimensions (incl. package) 80 x 80 x 25 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604