Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Axial Fan DC 80x80x32mm 12V 54m³/h8312

8312 - Axial Fan DC 80x80x32mm 12V 54m³/h

154-10-725
8312
7719105
Manufacturer:ebmpapst

Axial Fan DC 80x80x32mm 12V 54m³/h

Image is for illustrative purposes only. Please refer to product description.

8312 - Axial Fan DC 80x80x32mm 12V 54m³/h

154-10-725
8312
7719105
Manufacturer:ebmpapst

Product specifications
15 V
6 V
DC 
Ball 
3300 min-1

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • With electronically commutated outer rotor motor
  • With electronic reverse battery, blocking and overload protection
  • Fan made of glass fiber reinforced plastic. Casing PBTP. Impeller made of PA
  • Connecting cords 310 mm AWG 22
  • Blowing via the frame

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer ebmpapst
Gross weight (incl. package) 165 Gram
Dimensions (incl. package) 82 x 82 x 35 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604