Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Axial Fuse 50A @ 125V 1A Fast Blow7010.7070.13
7010.7070.13 - Axial Fuse 50A @ 125V 1A Fast Blow, Schurter
133-16-214
7010.7070.13

Axial Fuse 50A @ 125V 1A Fast Blow

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
85 °C
Tin-Plated Copper 
-55 °C
Ceramic 
50 A
Standards Met:CECSA 22.2IEC/UL 60950UL 248-14

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Solderable

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin France (FR)
Manufacturer Schurter
Gross weight (incl. package) 0.3 Gram
Dimensions (incl. package) 87 x 2 x 2 MM
Customs number 8536101090
UNSPSC (v5.03) 39121617