Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Axial Fuse 50A @ 125V 1A Slow Blow0473001.MAT1L

0473001.MAT1L - Axial Fuse 50A @ 125V 1A Slow Blow

304-54-411
0473001.MAT1L
552263
Manufacturer:Littelfuse

New to us
Axial Fuse 50A @ 125V 1A Slow Blow

Image is for illustrative purposes only. Please refer to product description.

0473001.MAT1L - Axial Fuse 50A @ 125V 1A Slow Blow

304-54-411
0473001.MAT1L
552263
Manufacturer:Littelfuse

Product specifications
Tin-Plated Copper 
125 V
Ceramic 
1 A
50 A

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Solderable

Legislation and compliance

REACH Regulation

Additional information

Country of origin United States (US)
Manufacturer Littelfuse
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8536101090
UNSPSC (v5.03) 39121617