Basic Electronic Tool Kit, 22 pieces, RND 550-00158, RND Lab
30089747
Basic Electronic Tool Kit, 22 pieces, RND 550-00158, RND Lab
Report an error
Report an error
Thank you for helping us with our website!
Please provide as much detail as possible regarding item 300-89-747, Basic Electronic Tool Kit, 22 pieces.
Please provide as much detail as possible regarding item 300-89-747, Basic Electronic Tool Kit, 22 pieces.
Art.Nr.
300-89-747
MPN
RND 550-00158
Estimated delivery date 1 working day
Accurate delivery dates provided during check out
Price per 1 piece excl. VAT and shipping costs
EUR 107,00
Spend 50,00 € to receive FREE Standard Shipping
local_shipping Faster shipping options may be available - More info
Quantity
Your Price
0 +
EUR
107,00
1 +
EUR
107,00
5 +
EUR
104,00
Basic Electronic Tool Kit, 22 pieces
Thank you
Thank you for your message. We will check the case and contact you as soon as possible.
Product Details
22 |
To see similar products, please select at least one of the filters above.
330 x 210 x 50 mm | |
2.1 kg |
-
Family Information
- Phillips Screwdrivers PH00x50 mm, PH0x50 mm, PH1x75 mm, PH2x100 mm
- Slotted Screwdrivers 1.0x50 mm, 2.0x50 mm, 3x50 mm, 3.2x75 mm, 5x75 mm, 2.4x50 mm
- Pozdriv Screwdrivers PZ1x80 mm, PZ2x100 mm
- 17 pcs Offset Ratchet and Socket driver set including Slotted(4,5,6 mm), PH1, PH2, PZ1, PZ2, T10, T15, T20 bits
- Long Nose Pliers 145 mm
- Cutting Pliers 165 mm
- Adjustable Wrench 150 mm
- Micro Cutting Pliers 130 mm
- Combination Pliers 165 mm
- Forging Cable Cutter 165 mm
- Staight Tweezer 120 mm
- Desoldering Pump
- Utility Knife
- Zipper bag
-
Environmental information
RoHS Not Applicable -
Additional information
Country of origin China (CN)Manufacturer RND LabGross weight (incl. package) 2400.0 GramDimensions (incl. package) 290 x 205 x 80 MMCustoms number 8206000000
Downloads
Loading...
Datasheets
CAD & Drawings
Manuals
Brochures
Certificates
Software
Templates
07:06
20.04.2018