Battery Charger, 1x Li-ion Cell, 4.2V, 1.3A2241405000
2241405000 - Battery Charger, 1x Li-ion Cell, 4.2V, 1.3A
169-42-114
2241405000
211326
Manufacturer:Mascot
Image is for illustrative purposes only. Please refer to product description.
2241405000 - Battery Charger, 1x Li-ion Cell, 4.2V, 1.3A
169-42-114
2241405000
211326
Manufacturer:Mascot
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Certificates
Product Information
Notes
Delivery Note
Supplied without mains and secondary connector.
Usage Note
- NOTE ! The charger must be used solely for charging Li-Ion batteries with built-in protective electronics and the correct number of cells
Family Information
- Switching charger for Li-Ion batteries
- Replaceable mains and secondary plug (not included)
- Three-stage charging cycle
- Charge monitored by measuring current
- LED indicator for charging status
- Medical certified, EN60601-1, 3rd edition
- The output is equipped with a 1.8 m cable, complemented with secondary plug of your choice
- Protected against reversed polarity and short circuit proof
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2013/14 p. 1062
Additional information
Country of origin Estonia (EE)
Manufacturer Mascot
Gross weight (incl. package) 192 Gram
Dimensions (incl. package) 120 x 65 x 95 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704
EAN 7057070051619